Alpha Wire Hookup Wire PVC Series Green, Yellow 2.1 mm² Hook Up Wire, 14 AWG, 41 x 250 μm, 250 μm core strands, 305 m,
- RS Stock No.:
- 842-5561
- Distrelec Article No.:
- 301-08-707
- Mfr. Part No.:
- 3079 GY001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€508.55
(exc. VAT)
€625.52
(inc. VAT)
Temporarily out of stock
- 24 unit(s) shipping from 26 January 2027
- Plus 7 unit(s) shipping from 09 February 2027
- Plus 14 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €508.55 | €1.667 |
*price indicative
- RS Stock No.:
- 842-5561
- Distrelec Article No.:
- 301-08-707
- Mfr. Part No.:
- 3079 GY001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 2.1mm² | |
| Jacket Colour | Green, Yellow | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 x 250 μm | |
| Cable Length | 305m | |
| Voltage | 600V | |
| Outside Diameter | 3.51mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Sub Type | UL1015 | |
| Standards/Approvals | UL Listed | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 41 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 2.1mm² | ||
Jacket Colour Green, Yellow | ||
American Wire Gauge 14AWG | ||
Core Strands 41 x 250 μm | ||
Cable Length 305m | ||
Voltage 600V | ||
Outside Diameter 3.51mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Sub Type UL1015 | ||
Standards/Approvals UL Listed | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 41 | ||
Alpha Wire 600 V PVC Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 600 V PVC hook up wire can be used in temperatures ranging from -20°C to +105°C depending on the application.
Features and Benefits
Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
Colour-coded insulation for easy circuit identification
Easy to handle, strip and terminate
PVC insulation
Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Product Applications
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 1015, 1028, 1230, 1231, 1232, 1283, 1284, UL MTW (22 to 1/0 AWG), UL THW (6 to 1/0 AWG), CSA AWM I A/B FT1 and TEW 105, UL VW-1
Related links
- Alpha Wire Hookup Wire PVC Series Brown 2.1 mm² Hook Up Wire 41 x 0.25 mm 305 m, 3079
- Alpha Wire Hookup Wire PVC Series Black 2.1 mm² Hook Up Wire 41 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Yellow 2.1 mm² Hook Up Wire 41 x 0.25 mm 30 m, 3079
- Alpha Wire Hookup Wire PVC Series Blue 2.1 mm² Hook Up Wire 41 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 41 x 0.25 mm 305 m, 3079 VI001
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 41 x 0.25 mm 305 m, 3079 RD001
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 41 x 0.25 mm 305 m, 3079 GR001
- Alpha Wire Hookup Wire PVC Series Purple 2.1 mm² Hook Up Wire 41 x 0.25 mm 30 m, 3079
