Alpha Wire Hookup Wire PVC Series Blue 2.1 mm² Hook Up Wire, 14 AWG, 41 x 250 μm, 250 μm core strands, 305 m, PVC, 3079
- RS Stock No.:
- 842-5549
- Mfr. Part No.:
- 3079 BL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€419.15
(exc. VAT)
€515.55
(inc. VAT)
- Plus 2 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €419.15 | €1.374 |
*price indicative
- RS Stock No.:
- 842-5549
- Mfr. Part No.:
- 3079 BL001
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 2.1mm² | |
| Jacket Colour | Blue | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 x 250 μm | |
| Cable Length | 305m | |
| Voltage | 600V | |
| Outside Diameter | 3.51mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Sub Type | UL1015 | |
| Standards/Approvals | AWM I A/B, AWM/STYLE 1230, CE:EU Low Voltage Directive 2006/95/EC, CSA International TEW-105, FT1, MTW, TW, UL AWM/STYLE 1015 | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant, Oil Resistant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 41 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 2.1mm² | ||
Jacket Colour Blue | ||
American Wire Gauge 14AWG | ||
Core Strands 41 x 250 μm | ||
Cable Length 305m | ||
Voltage 600V | ||
Outside Diameter 3.51mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Sub Type UL1015 | ||
Standards/Approvals AWM I A/B, AWM/STYLE 1230, CE:EU Low Voltage Directive 2006/95/EC, CSA International TEW-105, FT1, MTW, TW, UL AWM/STYLE 1015 | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant, Oil Resistant | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 41 | ||
RoHS Status: Exempt
Belden Hookup Wire PVC Series Hook Up Wire, 305m Cable Length, 2.1mm² Cross Sectional Area - 3079 BL001
Features & Benefits
• 600V rating enabling use in standard industrial circuits
• Flame-retardant construction meeting EN 60332-2 for improved fire behaviour
• Wide operating range from -40°C to 105°C for varied environments
• Clear blue PVC sheath for cable identification in harnesses
• Copper conductor with 41 strands for effective current carrying capacity
**Applications**
• Ideal for wire harnesses in electrical assemblies and machines
• Used for interconnections on production-line equipment and machinery
• Can be used for repairs and replacements in industrial installations
• Used with Terminal blocks and PCB connectors in electronic systems
How is electrical continuity and flexibility achieved in this cable?
What temperatures can the cable withstand during continuous use?
Which approvals indicate suitability for specified installations?
What physical exterior and electrical characteristics aid identification and selection?
Standards
Related links
- Alpha Wire Hookup Wire PVC Series Green 2.1 mm² Hook Up Wire 41 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 41 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red 2.1 mm² Hook Up Wire 41 x 250 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black 2.1 mm² Hook Up Wire 41 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Brown 2.1 mm² Hook Up Wire 41 x 0.25 mm 305 m, 3079
- Alpha Wire Hookup Wire PVC Series Green 14 AWG 250 μm core strands
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 41 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green 14 AWG 250 μm core strands Polyvinyl
