Alpha Wire Hookup Wire PVC Series Green 2.1 mm² Hook Up Wire, 14 AWG, 41 x 250 μm, 250 μm core strands, 30 m, PVC, 3079
- RS Stock No.:
- 842-5567
- Distrelec Article No.:
- 301-51-323
- Mfr. Part No.:
- 3079 GR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€60.64
(exc. VAT)
€74.59
(inc. VAT)
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 15 unit(s) shipping from 02 February 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €60.64 | €2.021 |
*price indicative
- RS Stock No.:
- 842-5567
- Distrelec Article No.:
- 301-51-323
- Mfr. Part No.:
- 3079 GR005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 2.1mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 3.51mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | AWM I A/B, AWM/STYLE 1230, CE:EU Low Voltage Directive 2006/95/EC, CSA International TEW-105, FT1, MTW, TW, UL AWM/STYLE 1015 | |
| Fire Behaviour | Flame Retardant, Oil Resistant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 41 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 2.1mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 14AWG | ||
Core Strands 41 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 3.51mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Cable Type Single Core | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals AWM I A/B, AWM/STYLE 1230, CE:EU Low Voltage Directive 2006/95/EC, CSA International TEW-105, FT1, MTW, TW, UL AWM/STYLE 1015 | ||
Fire Behaviour Flame Retardant, Oil Resistant | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 41 | ||
Alpha Wire 600 V PVC Hook Up Wire
Features and Benefits
Product Applications
Standards
Related links
- Alpha Wire Hookup Wire PVC Series Green 2.1 mm² Hook Up Wire 41 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Blue 2.1 mm² Hook Up Wire 41 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red 2.1 mm² Hook Up Wire 41 x 250 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 41 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green 14 AWG 250 μm core strands Polyvinyl
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 41 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Yellow 2.1 mm² Hook Up Wire 41 x 0.25 mm 30 m, 3079
- Alpha Wire Hookup Wire PVC Series Purple 2.1 mm² Hook Up Wire 41 x 0.25 mm 30 m, 3079
