Alpha Wire Hookup Wire PVC Series Red 2.1 mm² Hook Up Wire, 14 AWG, 41 x 250 μm, 250 μm core strands, 30 m, PVC, 3079
- RS Stock No.:
- 842-5589
- Distrelec Article No.:
- 300-83-133
- Mfr. Part No.:
- 3079 RD005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€60.64
(exc. VAT)
€74.59
(inc. VAT)
- Plus 12 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 24 November 2026
- Plus 15 unit(s) shipping from 12 January 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €60.64 | €2.021 |
*price indicative
- RS Stock No.:
- 842-5589
- Distrelec Article No.:
- 300-83-133
- Mfr. Part No.:
- 3079 RD005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 2.1mm² | |
| Jacket Colour | Red | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 x 250 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 3.51mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Cable Type | Single Core | |
| Sub Type | 3079 Hookup Wire | |
| Standards/Approvals | AWM I A/B, AWM/STYLE 1230, CE:EU Low Voltage Directive 2006/95/EC, CSA International TEW-105, FT1, MTW, TW, UL AWM/STYLE 1015 | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 41 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 2.1mm² | ||
Jacket Colour Red | ||
American Wire Gauge 14AWG | ||
Core Strands 41 x 250 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 3.51mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Cable Type Single Core | ||
Sub Type 3079 Hookup Wire | ||
Standards/Approvals AWM I A/B, AWM/STYLE 1230, CE:EU Low Voltage Directive 2006/95/EC, CSA International TEW-105, FT1, MTW, TW, UL AWM/STYLE 1015 | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 41 | ||
Belden Hook-up Wire PVC Series Hook Up Wire, 2.1mm Cross Sectional Area, 30m Length - 3079 RD005
Features & Benefits
Applications
What are the benefits of using tinned copper in this wire?
How does the insulation contribute to the wire's overall performance?
What technical specifications should be considered for optimal use?
Related links
- Alpha Wire Hookup Wire PVC Series Red 2.1 mm² Hook Up Wire 41 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green 2.1 mm² Hook Up Wire 41 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Blue 2.1 mm² Hook Up Wire 41 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 41 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green 14 AWG 250 μm core strands Polyvinyl
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 41 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Yellow 2.1 mm² Hook Up Wire 41 x 0.25 mm 30 m, 3079
- Alpha Wire Hookup Wire PVC Series Purple 2.1 mm² Hook Up Wire 41 x 0.25 mm 30 m, 3079
