Alpha Wire Hookup Wire PVC Series Black 0.2 mm² Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 30 m, PVC, 1550
- RS Stock No.:
- 842-5713
- Distrelec Article No.:
- 301-45-126
- Mfr. Part No.:
- 1550 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€29.89
(exc. VAT)
€36.76
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €29.89 | €0.996 |
*price indicative
- RS Stock No.:
- 842-5713
- Distrelec Article No.:
- 301-45-126
- Mfr. Part No.:
- 1550 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.2mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.42mm | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Sub Type | 1550 Hookup Wire | |
| Standards/Approvals | MIL-W-76B TYPE MW | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Series | Hookup Wire PVC | |
| Number of Strands | 7 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.2mm² | ||
Jacket Colour Black | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 30m | ||
Outside Diameter 1.42mm | ||
Voltage 1kV | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Sub Type 1550 Hookup Wire | ||
Standards/Approvals MIL-W-76B TYPE MW | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Series Hookup Wire PVC | ||
Number of Strands 7 | ||
Size of Strands 200μm | ||
RoHS Status: Exempt
Belden Hook-up Wire PVC Series Hook Up Wire, 0.2mm² Cross Sectional Area, 30m Length - 1550 BK005
This hook-up wire is an ideal solution for electrical wiring applications requiring durability and resilience. With a length of 30m, it features a cross-sectional area of 0.2 mm² and an outer diameter of 1.42mm, making it suitable for a range of projects. Designed for high-temperature environments, this PVC insulated wire operates efficiently between -40°C and +80°C, showcasing its robust design in demanding conditions.
Features & Benefits
• Complies with MIL-W-76 standards, ensuring high quality and reliability
• Tinned copper conductor enhances corrosion resistance for a longer life
• Unshielded construction allows versatility in various applications
• PVC insulation provides excellent protection against chemicals and solvents
• Operating voltage rating of 1 kV supports robust electrical systems
• Lightweight and flexible design facilitates easy installation and handling
Applications
• Ideal for internal wiring in control panels
• Suitable for use in automotive and electrical machinery
• Utilised in robotics and automation systems
• Appropriate for use in industrial and commercial electrical installations
What temperature range can this wire withstand during operation?
This wire operates effectively in temperatures ranging from -40°C to +80°C, accommodating a wide variety of environments.
How does the insulation material contribute to the wire's performance?
The PVC insulation provides robust protection against chemicals, oils, and solvents, ensuring durability in challenging conditions.
What specific features of this wire make it suitable for automation applications?
The lightweight and flexible nature, paired with high-temperature resistance, make it ideal for connecting components in automated systems.
Is there a limit on the voltage this wire can handle?
Yes, it has a rated voltage of 1 kV, making it appropriate for various high-voltage electrical applications.
How does the stranding of this wire affect its flexibility?
The 7 strands of 0.20mm tinned copper allow the wire to be flexible while maintaining excellent conductivity.
Related links
- Alpha Wire Hookup Wire PVC Series Black 0.2 mm² Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green 0.2 mm² Hook Up Wire 7 x 200 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red 0.2 mm² Hook Up Wire 7 x 200 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series White 0.2 mm² Hook Up Wire 7 x 200 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Yellow 0.2 mm² Hook Up Wire 7 x 200 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Grey 0.2 mm² Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Purple 0.2 mm² Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Blue 0.2 mm² Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
