Alpha Wire Hookup Wire PVC Series Red 0.2 mm² Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 30 m, PVC, 1550
- RS Stock No.:
- 842-5731
- Distrelec Article No.:
- 301-45-136
- Mfr. Part No.:
- 1550 RD005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€29.89
(exc. VAT)
€36.76
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €29.89 | €0.996 |
*price indicative
- RS Stock No.:
- 842-5731
- Distrelec Article No.:
- 301-45-136
- Mfr. Part No.:
- 1550 RD005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.2mm² | |
| Jacket Colour | Red | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.42mm | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Copper | |
| Sub Type | MIL-W-76 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | MIL-W-76B TYPE MW | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Series | Hookup Wire PVC | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.2mm² | ||
Jacket Colour Red | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 30m | ||
Outside Diameter 1.42mm | ||
Voltage 1kV | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Copper | ||
Sub Type MIL-W-76 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals MIL-W-76B TYPE MW | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Series Hookup Wire PVC | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
RoHS Status: Exempt
Belden Hook-up Wire, 0.2mm² Cross Sectional Area, Red Sheath Colour - 1550 RD005
This hook up wire is designed for high-temperature applications, featuring robust PVC insulation with a striking red sheath. The wire is composed of tinned copper, ensuring excellent conductivity and durability. With a length of 30 m and a 24 AWG gauge, it is flexible enough for various installation needs while maintaining strong performance in challenging environments.
Features & Benefits
• Made from tinned copper for superior conductivity
• High temperature rating of +80 °C for reliable performance
• PVC insulation provides protection against oils and chemicals
• Designed to meet the MIL-W-76B standard for military-grade quality
• Flexible single-core design allows for easy routing and installation
• Compact outer diameter of 1.42 mm suitable for tight spaces
Applications
• Used in automotive wiring for enhanced durability
• Suitable for electrical connections in automation systems
• Ideal for indoor installations where high flexibility is required
• Employed in environments exposed to solvents and chemicals
• Perfect for prototyping in electronic projects and devices
What is the temperature range this wire can withstand?
It can operate effectively in temperatures ranging from -40 °C to +80 °C, making it suitable for extreme conditions.
How does the insulation protect against environmental factors?
The PVC insulation is specifically designed to resist oils, solvents, and chemicals, ensuring long-lasting performance in various applications.
Is it suitable for use in automotive environments?
Yes, the high-temperature capabilities and flexibility make it ideal for automotive wiring applications.
Can multiple strands accommodate high currents?
The seven strands of 0.2 mm each provide a larger surface area for better current-carrying capacity while maintaining flexibility.
What standards does this wire comply with?
It complies with the MIL-W-76B standard, ensuring quality and performance for critical applications.
Related links
- Alpha Wire Hookup Wire PVC Series Red 0.2 mm² Hook Up Wire 7 x 200 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black 0.2 mm² Hook Up Wire 7 x 200 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green 0.2 mm² Hook Up Wire 7 x 200 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series White 0.2 mm² Hook Up Wire 7 x 200 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Blue 0.2 mm² Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Purple 0.2 mm² Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Yellow 0.2 mm² Hook Up Wire 7 x 200 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Orange 0.2 mm² Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
