Alpha Wire Hookup Wire PVC Series Red 0.52 mm² Hook Up Wire, 20 AWG, 10 x 250 μm, 250 μm core strands, 30 m, PVC, 1553
- RS Stock No.:
- 842-5826
- Distrelec Article No.:
- 301-45-176
- Mfr. Part No.:
- 1553 RD005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€38.29
(exc. VAT)
€47.10
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 31 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €38.29 | €1.276 |
*price indicative
- RS Stock No.:
- 842-5826
- Distrelec Article No.:
- 301-45-176
- Mfr. Part No.:
- 1553 RD005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.52mm² | |
| Jacket Colour | Red | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.75mm | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Standards/Approvals | Military MIL-W-76B TYPE MW | |
| Cable Type | Hookup | |
| Sub Type | 1553 Hookup Wire | |
| Minimum Operating Temperature | -40°C | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 10 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.52mm² | ||
Jacket Colour Red | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 1.75mm | ||
Voltage 1kV | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Standards/Approvals Military MIL-W-76B TYPE MW | ||
Cable Type Hookup | ||
Sub Type 1553 Hookup Wire | ||
Minimum Operating Temperature -40°C | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 10 | ||
RoHS Status: Exempt
Belden Hook-up Wire PVC Series Hook Up Wire, 0.52 mm² Cross Sectional Area, Red Sheath - 1553 RD005
This hook-up wire is designed for applications requiring high temperature tolerance and reliable performance. With a length of 30m, this product features a PVC insulated wire suitable for operating temperatures from -40°C to +80°C. The wire has a cross-sectional area of 0.52 mm², making it ideal for various electrical setups.
Features & Benefits
• High temperature hook-up wire withstands extreme operating environments
• Tinned copper wire 20 AWG ensures excellent conductivity
• PVC insulated wire provides robust protection against wear
• Chemical resistant wire withstands exposure to oils and solvents
• Unshielded hook-up wire offers flexibility in varied installations
• 1 kV voltage rated wire is ideal for demanding electrical tasks
Applications
• Used for connecting components in automation systems
• Suitable for internal wiring in electrical equipment
• Utilised in military and aerospace
• Compatible with various electrical and mechanical projects
• Employed in systems requiring high temperature capabilities
What type of insulation does it utilise, and how does it enhance performance?
The wire employs durable PVC insulation, which safeguards the conductor from environmental damage and ensures reliable operation in diverse conditions.
Can I use this in outdoor applications where it may face exposure to sunlight?
While the wire is chemical resistant, it is often recommended for indoor environments or enclosed situations to prevent UV degradation of the PVC insulation.
What are the considerations for handling this wire during installation?
The wire's flexible nature due to its unshielded design allows for ease of installation. However, care should be taken to avoid damaging the insulation while working in tight spaces.
Related links
- Alpha Wire Hookup Wire PVC Series Red 0.52 mm² Hook Up Wire 10 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red 0.52 mm² Hook Up Wire 7 x 320 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red 0.52 mm² Hook Up Wire 1 x 0.81 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black 0.52 mm² Hook Up Wire 10 x 250 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Blue 0.52 mm² Hook Up Wire 10 x 250 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green 0.52 mm² Hook Up Wire 10 x 250 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Grey 0.52 mm² Hook Up Wire 10 x 250 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series White 0.52 mm² Hook Up Wire 10 x 250 μm 30 m, Polyvinyl
