RS PRO Black 0.33 mm² Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 100 m, PVC
- RS Stock No.:
- 877-5358
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€29.74
(exc. VAT)
€36.58
(inc. VAT)
In Stock
- Plus 64 unit(s) shipping from 23 November 2026
- Plus 64 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €29.74 | €0.297 |
*price indicative
- RS Stock No.:
- 877-5358
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.33mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 100m | |
| Outside Diameter | 1.28mm | |
| Voltage | 150V | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | UL1429 | |
| Standards/Approvals | UL 1581, UL 758 | |
| Minimum Operating Temperature | 80°C | |
| Cable Type | Single Core | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.33mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 100m | ||
Outside Diameter 1.28mm | ||
Voltage 150V | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Sub Type UL1429 | ||
Standards/Approvals UL 1581, UL 758 | ||
Minimum Operating Temperature 80°C | ||
Cable Type Single Core | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- CN
RS UL1429 Hook-up cable wire
UL1429 hook-up wire can be used for internal wiring of appliances or electronic equipment.
Various Colours
VW-1
UL758, UL1581
Tinned Copper Conductor
PVC insulation
Note
Tags may indicate the following: 300 V Peak for electronic use only
Standards
UL758, UL1581,RoHS
Related links
- RS PRO Black 0.33 mm² Hook Up Wire 7 x 120 μm 100 m, Modified Polyphenylene Ether
- RS PRO Black 0.33 mm² Hook Up Wire 17 x 160 μm 100 m, Polyethylene
- RS PRO Black 0.33 mm² Hook Up Wire 17 x 0.16 mm 100 m, Polyethylene
- RS PRO White 0.33 mm² Hook Up Wire 7 x 250 μm 100 m, Polyvinyl Chloride
- RS PRO Red 0.33 mm² Hook Up Wire 7 x 250 μm 100 m, Polyvinyl Chloride
- RS PRO Blue 0.33 mm² Hook Up Wire 7 x 250 μm 100 m, Polyvinyl Chloride
- Alpha Wire Hookup Wire PVC Series Black 0.33 mm² Hook Up Wire 7 x 250 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black 0.33 mm² Hook Up Wire 7 x 0.25 mm 30 m, Polyvinyl
