RS PRO White 0.52 mm² Hook Up Wire, 20 AWG, 26 x 160 μm, 160 μm core strands, 100 m, Polyvinyl Chloride

Subtotal (1 reel of 100 metres)*

€42.89

(exc. VAT)

€52.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€42.89€0.429

*price indicative

RS Stock No.:
877-5399
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Cross Sectional Area

0.52mm²

Jacket Colour

White

American Wire Gauge

20AWG

Core Strands

26 x 160 μm

Cable Length

100m

Voltage

150V

Outside Diameter

1.46mm

Maximum Operating Temperature

80°C

Conductor Material

Tinned Copper

Cable Type

Single Core

Sub Type

Automotive Primary Wire

Standards/Approvals

UL 1581, UL 758

Minimum Operating Temperature

80°C

Jacket Material

Polyvinyl Chloride

Fire Behaviour

Flame Retardant

Series

RS PRO

Size of Strands

160μm

Number of Strands

26

COO (Country of Origin):
CN

RS UL1429 Hook-up cable wire


UL1429 hook-up wire can be used for internal wiring of appliances or electronic equipment.

Various Colours

VW-1

UL758, UL1581

Tinned Copper Conductor

PVC insulation

Note

Tags may indicate the following: 300 V Peak for electronic use only

Standards

UL758, UL1581,RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy