Alpha Wire Hookup Wire TEFLON Series Red 0.2 mm² Hook Up Wire, 24 AWG, 19 x 130 μm, 130 μm core strands, 30 m, 5854
- RS Stock No.:
- 878-8073
- Distrelec Article No.:
- 300-72-845
- Mfr. Part No.:
- 5854 RD005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€65.81
(exc. VAT)
€80.95
(inc. VAT)
- Plus 29 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 09 February 2027
- Plus 23 unit(s) shipping from 23 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €65.81 | €2.194 |
*price indicative
- RS Stock No.:
- 878-8073
- Distrelec Article No.:
- 300-72-845
- Mfr. Part No.:
- 5854 RD005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.2mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 24AWG | |
| Core Strands | 19 x 130 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.12mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Cable Type | Single Core | |
| Standards/Approvals | CA Prop 65, MIL-DTL-16878/5 Type EE, NEMA HP3, RoHS Compliant, UL, UL AWM 1180, UR Recognized | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | CPR, Flame Retardant, Low Flammability, Low Smoke Halogen Free, Oil Resistant, RoHS Compliant, Weather Resistant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 130μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.2mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 24AWG | ||
Core Strands 19 x 130 μm | ||
Cable Length 30m | ||
Outside Diameter 1.12mm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Cable Type Single Core | ||
Standards/Approvals CA Prop 65, MIL-DTL-16878/5 Type EE, NEMA HP3, RoHS Compliant, UL, UL AWM 1180, UR Recognized | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour CPR, Flame Retardant, Low Flammability, Low Smoke Halogen Free, Oil Resistant, RoHS Compliant, Weather Resistant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 130μm | ||
Number of Strands 19 | ||
RoHS Status: Exempt
Belden Hook-up Wire TEFLON Series Hook Up Wire, 0.2mm² Cross Sectional Area, Red Sheath Colour - 5854 RD005
Features & Benefits
Applications
What characteristics of the insulation make it suitable for high temperatures?
How does the conductor material enhance performance in various applications?
What are the advantages of using a single core cable in specific installations?
Related links
- Alpha Wire Hookup Wire TEFLON Series Red 0.2 mm² Hook Up Wire 19 x 0.13 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 7 x 200 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Black 0.2 mm² Hook Up Wire 19 x 0.13 mm 30 m, 5854
- Alpha Wire Hookup Wire TEFLON Series Blue 0.2 mm² Hook Up Wire 19 x 130 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Green 0.2 mm² Hook Up Wire 19 x 0.13 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series White 0.2 mm² Hook Up Wire 19 x 0.13 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Brown 0.2 mm² Hook Up Wire 19 x 130 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Orange 0.2 mm² Hook Up Wire 19 x 130 μm 30 m,
