Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 30 m, PTFE, 5854/7 RD005
- RS Stock No.:
- 177-0974
- Distrelec Article No.:
- 300-72-855
- Mfr. Part No.:
- 5854/7 RD005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€56.71
(exc. VAT)
€69.75
(inc. VAT)
In Stock
- Plus 49 unit(s) shipping from 23 November 2026
- Plus 233 unit(s) shipping from 09 March 2027
- Plus 97 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €56.71 | €1.89 |
*price indicative
- RS Stock No.:
- 177-0974
- Distrelec Article No.:
- 300-72-855
- Mfr. Part No.:
- 5854/7 RD005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.12mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | |
| Minimum Operating Temperature | -60°C | |
| Sub Type | UL1213 | |
| Jacket Material | PTFE | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 30m | ||
Outside Diameter 1.12mm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | ||
Minimum Operating Temperature -60°C | ||
Sub Type UL1213 | ||
Jacket Material PTFE | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
Belden Alpha Wire Red Hook-Up Wire, 0.23mm² Cross-Sectional Area, 30m Length - Premium Series - 5854/7 RD005
Use this lead wire from Belden's Alpha Wire range in your enclosed electrical equipment and motors. It has a single-core conductor made from silver-plated copper material. This is highly conductive and can withstand a broad temperature range between -60°C and +200°C, making this wire suitable for use in harsh industrial environments. PTFE (polytetrafluoroethylene) insulation material offers heightened resistance against abrasion. A 3.5lbs pull tension means the cable withstands stretching and high-pressure applications, while the vivid red colour makes it easy to identify.
Features & Benefits
• 30m length for can be cut and terminated to suit your application
• Bend radius ten times the cable diameter for easy insertion in tight spaces
• 1.12mm thick outer diameter for flexibility
Applications
• Medical technology
• Military equipment
• Agricultural industry
• Electrical circuits
Where should I use an unshielded cable?
Unshielded cables like this one from the Belden brand Alpha Wire have no foil material around the wire. This makes them ideal for use in places without EMI (electromagnetic interference). This type of wire is quick and easy to use because it can be installed without needing drain wires for grounding.
Related links
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 7 x 250 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Red 0.2 mm² Hook Up Wire 19 x 130 μm 30 m, 5854
- Alpha Wire Hookup Wire TEFLON Series Green Hook Up Wire 7 x 200 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 7 x 200 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 7 x 100 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire TEFLON Series Red 0.03 mm² Hook Up Wire 7 x 8 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 7 x 200 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire 7 x 0.20 mm 30 m,
