Alpha Wire Hookup Wire TEFLON Series Grey 0.33 mm² Hook Up Wire, 22 AWG, 19 x 160 μm, 160 μm core strands, 30 m, PTFE,
- RS Stock No.:
- 878-8109
- Mfr. Part No.:
- 5855 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€76.67
(exc. VAT)
€94.30
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
- Plus 14 unit(s) shipping from 12 January 2027
- Plus 11 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €76.67 | €2.556 |
*price indicative
- RS Stock No.:
- 878-8109
- Mfr. Part No.:
- 5855 SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.33mm² | |
| Jacket Colour | Grey | |
| American Wire Gauge | 22AWG | |
| Core Strands | 19 x 160 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.27mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | PTFE | |
| Standards/Approvals | CA Prop 65, MIL-DTL-16878/5 Type EE, NEMA HP3, RoHS Compliant, UL, UL AWM 1180, UR Recognized | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -60°C | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 160μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.33mm² | ||
Jacket Colour Grey | ||
American Wire Gauge 22AWG | ||
Core Strands 19 x 160 μm | ||
Cable Length 30m | ||
Outside Diameter 1.27mm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Jacket Material PTFE | ||
Standards/Approvals CA Prop 65, MIL-DTL-16878/5 Type EE, NEMA HP3, RoHS Compliant, UL, UL AWM 1180, UR Recognized | ||
Cable Type Hookup | ||
Minimum Operating Temperature -60°C | ||
Series Hookup Wire TEFLON | ||
Size of Strands 160μm | ||
Number of Strands 19 | ||
Alpha Wire PTFE Hook-Up Wire
Hook up wire is a single insulated conductor wire that can be used in electronics for low voltage and low current applications. This hook up wire is made from PTFE which can deal with high temperatures, has excellent electrical properties and is resistant to many chemicals and solvents. Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. This type of hook up wire from Alpha Wire can be used in military applications.
Features and Benefits
PTFE insulation
Stranded or solid silver-plated copper conductor
Can withstand high temperatures
Chemically inert: Chemical and solvent resistance
Excellent electrical properties
What is Mil-spec?
Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications. Military hook-up wire is expected to work under extreme conditions such as, temperature, shock and exposure to chemicals.
Product Application Information
Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Switchboard
Military applications
Standards
MIL-DTL-16878/4 (Type E), UL AWM 1213, NEMA HP3
Related links
- Alpha Wire Hookup Wire TEFLON Series Brown 0.33 mm² Hook Up Wire 19 x 0.16 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Purple 0.33 mm² Hook Up Wire 19 x 0.16 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Green 0.33 mm² Hook Up Wire 19 x 0.16 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series White 0.33 mm² Hook Up Wire 19 x 0.16 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Orange 0.33 mm² Hook Up Wire 19 x 0.16 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Yellow 0.33 mm² Hook Up Wire 19 x 0.16 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Black 0.33 mm² Hook Up Wire 19 x 0.16 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Orange 0.33 mm² Hook Up Wire 19 x 160 μm 30 m,
