Alpha Wire Hookup Wire TEFLON Series Orange 0.33 mm² Hook Up Wire, 22 AWG, 19 x 160 μm, 160 μm core strands, 30 m, PTFE,
- RS Stock No.:
- 878-8165
- Mfr. Part No.:
- 5875 OR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€97.25
(exc. VAT)
€119.62
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €97.25 | €3.242 |
*price indicative
- RS Stock No.:
- 878-8165
- Mfr. Part No.:
- 5875 OR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.33mm² | |
| Jacket Colour | Orange | |
| American Wire Gauge | 22AWG | |
| Core Strands | 19 x 160 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.52mm | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | PTFE | |
| Standards/Approvals | CA Prop 65, MIL-DTL-16878/5 Type EE, NEMA HP3, RoHS Compliant, UL, UL AWM 1180, UR Recognized | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -60°C | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 160μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.33mm² | ||
Jacket Colour Orange | ||
American Wire Gauge 22AWG | ||
Core Strands 19 x 160 μm | ||
Cable Length 30m | ||
Outside Diameter 1.52mm | ||
Voltage 1kV | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Jacket Material PTFE | ||
Standards/Approvals CA Prop 65, MIL-DTL-16878/5 Type EE, NEMA HP3, RoHS Compliant, UL, UL AWM 1180, UR Recognized | ||
Cable Type Hookup | ||
Minimum Operating Temperature -60°C | ||
Series Hookup Wire TEFLON | ||
Size of Strands 160μm | ||
Number of Strands 19 | ||
Belden Hook-up Wire TEFLON Series Hook Up Wire, 0.33 mm² Cross Sectional Area, 22 AWG American Wire Gauge - 5875 OR005
This hook-up wire is designed for high-performance applications, featuring PTFE insulation and a high voltage rating of 1 kV. With a cross-sectional area of 0.33 mm² and dimensions that include an outer diameter of 1.52mm, it is both reliable and versatile for various industrial settings. The unshielded wire is suitable for a wide temperature range, ensuring consistent performance under different conditions.
Features & Benefits
• High voltage capability allows for safe power transmission
• PTFE insulated wire provides excellent chemical resistance
• Designed for high temperatures, operating from -60°C to +200°C
• Silver plated copper wire enhances conductivity and durability
• UL1180 wire specifications ensure compliance with industry standards
• Lightweight and flexible design simplifies installation and use
Applications
• Used in automation and control systems
• Ideal for electrical connections in harsh environments
• Suitable for use in high temperature
• Common in mechanical and electronic assemblies
What type of conductor material is used in this wire?
The wire features a silver plated copper conductor, which improves conductivity and resistance to corrosion, enhancing overall performance in various applications.
How does the insulation material affect wire performance?
PTFE insulation not only provides excellent chemical resistance but also allows the wire to function effectively at both low and high temperatures, making it versatile in demanding environments.
Is this wire suitable for outdoor applications?
Yes, the wires resistance to chemicals, oils, and solvents makes it suitable for outdoor use, where exposure to harsh elements may occur.
Can this wire handle industrial automation tasks?
Yes, its high temperature rating and voltage capabilities make it ideal for industrial automation tasks that require reliable and durable connections.
Related links
- Alpha Wire Hookup Wire TEFLON Series Purple 0.33 mm² Hook Up Wire 19 x 0.16 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Green 0.33 mm² Hook Up Wire 19 x 0.16 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series White 0.33 mm² Hook Up Wire 19 x 0.16 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Yellow 0.33 mm² Hook Up Wire 19 x 0.16 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Black 0.33 mm² Hook Up Wire 19 x 0.16 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Orange 0.33 mm² Hook Up Wire 19 x 160 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Grey 0.33 mm² Hook Up Wire 19 x 0.16 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Brown 0.33 mm² Hook Up Wire 19 x 0.16 mm 30 m,
