Alpha Wire Hookup Wire TEFLON Series Black 0.33 mm² Hook Up Wire, 22 AWG, 19 x 160 μm, 160 μm core strands, 30 m, PTFE,
- RS Stock No.:
- 878-8155
- Mfr. Part No.:
- 5875 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€97.25
(exc. VAT)
€119.62
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 29 December 2026
- Plus 7 unit(s) shipping from 02 February 2027
- Plus 16 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €97.25 | €3.242 |
*price indicative
- RS Stock No.:
- 878-8155
- Mfr. Part No.:
- 5875 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.33mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 22AWG | |
| Core Strands | 19 x 160 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.52mm | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Cable Type | Hookup | |
| Jacket Material | PTFE | |
| Standards/Approvals | CA Prop 65, MIL-DTL-16878/5 Type EE, NEMA HP3, RoHS Compliant, UL, UL AWM 1180, UR Recognized | |
| Minimum Operating Temperature | -60°C | |
| Series | Hookup Wire TEFLON | |
| Number of Strands | 19 | |
| Size of Strands | 160μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.33mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 22AWG | ||
Core Strands 19 x 160 μm | ||
Cable Length 30m | ||
Outside Diameter 1.52mm | ||
Voltage 1kV | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Cable Type Hookup | ||
Jacket Material PTFE | ||
Standards/Approvals CA Prop 65, MIL-DTL-16878/5 Type EE, NEMA HP3, RoHS Compliant, UL, UL AWM 1180, UR Recognized | ||
Minimum Operating Temperature -60°C | ||
Series Hookup Wire TEFLON | ||
Number of Strands 19 | ||
Size of Strands 160μm | ||
Belden Hook-up Wire TEFLON Series Hook Up Wire, 0.33 mm² Cross Sectional Area, 30m Length - 5875 BK005
This hook-up wire is designed for high-temperature applications and features a cross-sectional area of 0.33mm². With a length of 30m, this PTFE insulated wire can withstand extreme temperatures ranging from -60°C to +200°C. Its construction includes silver-plated copper conductors, making it a suitable choice for various demanding electrical tasks.
Features & Benefits
• High-temperature wire suitable for environments up to +200°C
• PTFE insulated wire ensures chemical resistance and durability
• 22 AWG wire provides reliable electrical performance
• 1 kV voltage wire rated for robust applications
• Unshielded design simplifies installation in tight spaces
• Silver-plated copper wire enhances conductivity and longevity
Applications
• Used for automated control systems
• Ideal for wiring in electronic devices
• Utilised in medical equipment for reliable performance
• Commonly applied in harsh industrial settings
• Employed in mechanical equipment where heat is a factor
What makes this wire suitable for high-temperature environments?
It is built to operate effectively in temperature ranges from -60°C to +200°C, ensuring performance in extreme conditions without degradation.
What types of chemicals can it withstand?
The PTFE insulation is resistant to a variety of chemicals, oils, and solvents, making it ideal for challenging industrial applications.
How does the use of silver-plated copper enhance functionality?
The silver plating improves conductivity and reduces resistance, leading to better electrical efficiency and overall performance.
Can this wire be used in outdoor applications?
While primarily designed for internal wiring tasks, its chemical resistance provides some suitability for outdoor use if properly protected from UV exposure.
Related links
- Alpha Wire Hookup Wire TEFLON Series Purple 0.33 mm² Hook Up Wire 19 x 0.16 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Green 0.33 mm² Hook Up Wire 19 x 0.16 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series White 0.33 mm² Hook Up Wire 19 x 0.16 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Orange 0.33 mm² Hook Up Wire 19 x 0.16 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Yellow 0.33 mm² Hook Up Wire 19 x 0.16 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Black 0.33 mm² Hook Up Wire 19 x 160 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Grey 0.33 mm² Hook Up Wire 19 x 0.16 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Brown 0.33 mm² Hook Up Wire 19 x 0.16 mm 30 m,
