Alpha Wire Hookup Wire TEFLON Series Blue 0.09 mm² Hook Up Wire, 28 AWG, 30.5 m, PTFE, 2842/7 BL005
- RS Stock No.:
- 878-8297
- Distrelec Article No.:
- 304-08-599
- Mfr. Part No.:
- 2842/7 BL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€68.69
(exc. VAT)
€84.49
(inc. VAT)
- Plus 15 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €68.69 | €2.29 |
*price indicative
- RS Stock No.:
- 878-8297
- Distrelec Article No.:
- 304-08-599
- Mfr. Part No.:
- 2842/7 BL005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.09mm² | |
| Jacket Colour | Blue | |
| American Wire Gauge | 28AWG | |
| Cable Length | 30.5m | |
| Voltage | 250V | |
| Outside Diameter | 690μm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | PTFE | |
| Sub Type | MIL-W-16878/6 | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | |
| Fire Behaviour | Flame Resistant | |
| Series | Hookup Wire TEFLON | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.09mm² | ||
Jacket Colour Blue | ||
American Wire Gauge 28AWG | ||
Cable Length 30.5m | ||
Voltage 250V | ||
Outside Diameter 690μm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Jacket Material PTFE | ||
Sub Type MIL-W-16878/6 | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | ||
Fire Behaviour Flame Resistant | ||
Series Hookup Wire TEFLON | ||
Belden Hook-up Wire TEFLON Series Hook Up Wire, 0.09mm² Cross Sectional Area, 250V Voltage Rating - 2842/7 BL005
Features & Benefits
Applications
What distinguishes this wire in high-temperature environments?
How does the wire perform in chemical exposure?
What effects does the multicore design have on performance?
Can this wire be used for high voltage applications?
What is the significance of the silver plating in the wire?
Related links
- Alpha Wire Hookup Wire TEFLON Series Purple 0.09 mm² Hook Up Wire 30.5 m 2842/7 VI005
- Alpha Wire Hookup Wire TEFLON Series Green 0.09 mm² Hook Up Wire 30.5 m 2842/7 GR005
- Alpha Wire Hookup Wire TEFLON Series Blue 0.09 mm² Hook Up Wire 19 x 40 AWG 30.5 m,
- Alpha Wire Hookup Wire TEFLON Series Black 0.09 mm² Hook Up Wire 30.5 m, 2842/7 BK005
- Alpha Wire Hookup Wire TEFLON Series White 0.09 mm² Hook Up Wire 30.5 m, 2842/7 WH005
- Alpha Wire Hookup Wire TEFLON Series Orange 0.09 mm² Hook Up Wire 30.5 m, 2842/7 OR005
- Alpha Wire Hookup Wire TEFLON Series Grey 0.09 mm² Hook Up Wire 30.5 m, 2842/7 SL005
- Alpha Wire Hookup Wire TEFLON Series Brown 0.09 mm² Hook Up Wire 30.5 m, 2842/7 BR005
