Alpha Wire Hookup Wire TEFLON Series Red 0.03 mm² Hook Up Wire, 32 AWG, 7 x 8 μm, 8 μm core strands, 30 m, PTFE, 2840/7
- RS Stock No.:
- 878-8206
- Distrelec Article No.:
- 300-72-785
- Mfr. Part No.:
- 2840/7 RD005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€58.16
(exc. VAT)
€71.54
(inc. VAT)
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 22 unit(s) shipping from 12 January 2027
- Plus 32 unit(s) shipping from 26 January 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €58.16 | €1.939 |
*price indicative
- RS Stock No.:
- 878-8206
- Distrelec Article No.:
- 300-72-785
- Mfr. Part No.:
- 2840/7 RD005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.03mm² | |
| Jacket Colour | Red | |
| American Wire Gauge | 32AWG | |
| Core Strands | 7 x 8 μm | |
| Cable Length | 30m | |
| Outside Diameter | 560μm | |
| Voltage | 250V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -60°C | |
| Jacket Material | PTFE | |
| Standards/Approvals | California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | |
| Fire Behaviour | Flame Resistant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 8μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.03mm² | ||
Jacket Colour Red | ||
American Wire Gauge 32AWG | ||
Core Strands 7 x 8 μm | ||
Cable Length 30m | ||
Outside Diameter 560μm | ||
Voltage 250V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -60°C | ||
Jacket Material PTFE | ||
Standards/Approvals California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | ||
Fire Behaviour Flame Resistant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 8μm | ||
Number of Strands 7 | ||
Alpha Wire Series 2840 Hook Up Wire, Copper Conductor Material, 30m Length - 2840/7 RD005
Features & Benefits
Applications
Can it withstand extreme temperatures?
Will it hold up against chemicals and oils?
Is it compliant with industry standards?
Related links
- Alpha Wire Hookup Wire TEFLON Series Green 0.03 mm² Hook Up Wire 7 x 8 μm 30 m, 2840/7
- Alpha Wire Hookup Wire TEFLON Series Yellow 0.03 mm² Hook Up Wire 7 x 8 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Black 0.03 mm² Hook Up Wire 7 x 8 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Brown 0.03 mm² Hook Up Wire 30.5 m 2840/7 BR005
- Alpha Wire Hookup Wire TEFLON Series Grey 0.03 mm² Hook Up Wire 30.5 m, 2840/7 SL005
- Alpha Wire Hookup Wire TEFLON Series Orange 0.03 mm² Hook Up Wire 30.5 m, 2840/7 OR005
- Alpha Wire Hookup Wire TEFLON Series Blue 0.03 mm² Hook Up Wire 30.5 m, 2840/7 BL005
- Alpha Wire Hookup Wire TEFLON Series Purple 0.03 mm² Hook Up Wire 30.5 m, 2840/7 VI005
