Alpha Wire Hookup Wire TEFLON Series Grey 0.09 mm² Hook Up Wire, 28 AWG, 30.5 m, 2842/7 SL005
- RS Stock No.:
- 878-8301
- Mfr. Part No.:
- 2842/7 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€68.69
(exc. VAT)
€84.49
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €68.69 | €2.29 |
*price indicative
- RS Stock No.:
- 878-8301
- Mfr. Part No.:
- 2842/7 SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.09mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey | |
| American Wire Gauge | 28AWG | |
| Cable Length | 30.5m | |
| Outside Diameter | 690μm | |
| Voltage | 250V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Copper | |
| Standards/Approvals | California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Resistant | |
| Series | Hookup Wire TEFLON | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.09mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey | ||
American Wire Gauge 28AWG | ||
Cable Length 30.5m | ||
Outside Diameter 690μm | ||
Voltage 250V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Copper | ||
Standards/Approvals California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Resistant | ||
Series Hookup Wire TEFLON | ||
250 V, PTFE Hook-Up Wire, 2842/7 SL005
MIL-DTL-16878/6 (Type ET), NEMA HP3
Temperature Range: -60°C to +200°C
Wire Size: 28 AWG
Stranding: 7/36 AWG
NEMA HP3 Type: ETXBCB
Insulation Colour: Slate
Alpha Wire PTFE Hook-Up Wire
Hook up wire is a single insulated conductor wire that can be used in electronics for low voltage and low current applications. This hook up wire is made from PTFE which can deal with high temperatures, has excellent electrical properties and is resistant to many chemicals and solvents. Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. This type of hook up wire from Alpha Wire can be used in military applications.
Features and Benefits
PTFE insulation
Stranded or solid silver-plated copper conductor
Can withstand high temperatures
Chemically inert: Chemical and solvent resistance
Excellent electrical properties
What is Mil-spec?
Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications. Military hook-up wire is expected to work under extreme conditions such as, temperature, shock and exposure to chemicals.
Product Application Information
Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Switchboard
Military applications
Standards
MIL-DTL-16878/4 (Type E), UL AWM 1213, NEMA HP3
Related links
- Alpha Wire Hookup Wire TEFLON Series Black 0.09 mm² Hook Up Wire 30.5 m, 2842/7 BK005
- Alpha Wire Hookup Wire TEFLON Series White 0.09 mm² Hook Up Wire 30.5 m, 2842/7 WH005
- Alpha Wire Hookup Wire TEFLON Series Orange 0.09 mm² Hook Up Wire 30.5 m, 2842/7 OR005
- Alpha Wire Hookup Wire TEFLON Series Brown 0.09 mm² Hook Up Wire 30.5 m, 2842/7 BR005
- Alpha Wire Hookup Wire TEFLON Series Yellow 0.09 mm² Hook Up Wire 30.5 m, 2842/7 YL005
- Alpha Wire Hookup Wire TEFLON Series Red 0.09 mm² Hook Up Wire 30.5 m, 2842/7 RD005
- Alpha Wire Hookup Wire TEFLON Series Blue 0.09 mm² Hook Up Wire 30.5 m 2842/7 BL005
- Alpha Wire Hookup Wire TEFLON Series Purple 0.09 mm² Hook Up Wire 30.5 m 2842/7 VI005
