Alpha Wire Hookup Wire TEFLON Series White 0.09 mm² Hook Up Wire, 28 AWG, 30.5 m, 2842/7 WH005
- RS Stock No.:
- 878-8313
- Mfr. Part No.:
- 2842/7 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€68.69
(exc. VAT)
€84.49
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €68.69 | €2.29 |
*price indicative
- RS Stock No.:
- 878-8313
- Mfr. Part No.:
- 2842/7 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.09mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 28AWG | |
| Cable Length | 30.5m | |
| Voltage | 250V | |
| Outside Diameter | 690μm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | |
| Fire Behaviour | Flame Resistant | |
| Series | Hookup Wire TEFLON | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.09mm² | ||
Jacket Colour White | ||
American Wire Gauge 28AWG | ||
Cable Length 30.5m | ||
Voltage 250V | ||
Outside Diameter 690μm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | ||
Fire Behaviour Flame Resistant | ||
Series Hookup Wire TEFLON | ||
Belden Hook-up Wire TEFLON Series Hook Up Wire, 0.09mm² Cross Sectional Area, 30.5m Length - 2842/7 WH005
This hook up wire is a high-quality electrical cable designed for versatile applications in automation and electronics. With a length of 30.5m, it features a multicore construction with a cross-sectional area of 0.09mm². The wire is built with silver-plated copper conductors and encased in PTFE insulation, offering impressive performance in demanding environments with temperature ratings from -60°C to +200°C.
Features & Benefits
• High temperature capability withstands extreme operating conditions
• Chemical resistant design ensures durability in harsh environments
• 28 AWG size enables compact wiring solutions
• Unshielded construction simplifies installation processes
• Compliance with MIL-W-16878 standards guarantees reliable performance
• 7 strands enhance flexibility and ease of handling
Applications
• Used for internal connections in electronic devices
• Ideal for automotive wiring
• Suitable for high-temperature machinery installations
• Utilised in automation equipment requiring reliable wiring
What types of environments can this wire be safely used in?
It can be safely used in environments subjected to extreme temperatures, ranging from -60°C to +200°C, making it suitable for both high and low temperature applications.
How does the insulation material contribute to its performance?
The PTFE insulation provides excellent resistance to chemicals, oils, and solvents, enhancing the wire's durability in industrial applications.
What advantages does the multicore structure offer?
The multicore structure allows for greater flexibility and ease of installation compared to solid wire, making it ideal for intricate wiring configurations in tight spaces.
What factors should be considered when selecting this wire for projects?
Consider the operating temperature range, the chemical exposure conditions, and the required flexibility for installation when selecting this wire for specific applications.
Related links
- Alpha Wire Hookup Wire TEFLON Series Black 0.09 mm² Hook Up Wire 30.5 m, 2842/7 BK005
- Alpha Wire Hookup Wire TEFLON Series Orange 0.09 mm² Hook Up Wire 30.5 m, 2842/7 OR005
- Alpha Wire Hookup Wire TEFLON Series Grey 0.09 mm² Hook Up Wire 30.5 m, 2842/7 SL005
- Alpha Wire Hookup Wire TEFLON Series Brown 0.09 mm² Hook Up Wire 30.5 m, 2842/7 BR005
- Alpha Wire Hookup Wire TEFLON Series Yellow 0.09 mm² Hook Up Wire 30.5 m, 2842/7 YL005
- Alpha Wire Hookup Wire TEFLON Series Red 0.09 mm² Hook Up Wire 30.5 m, 2842/7 RD005
- Alpha Wire Hookup Wire TEFLON Series White 0.09 mm² Hook Up Wire 19 x 40 AWG 100 ft,
- Alpha Wire Hookup Wire TEFLON Series Blue 0.09 mm² Hook Up Wire 30.5 m 2842/7 BL005
