Alpha Wire Hookup Wire TEFLON Series Black 0.23 mm² Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 30 m, 2844/7
- RS Stock No.:
- 878-8402
- Distrelec Article No.:
- 301-17-583
- Mfr. Part No.:
- 2844/7 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€80.09
(exc. VAT)
€98.51
(inc. VAT)
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 12 April 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €80.09 | €2.67 |
*price indicative
- RS Stock No.:
- 878-8402
- Distrelec Article No.:
- 301-17-583
- Mfr. Part No.:
- 2844/7 BK005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.23mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 30m | |
| Outside Diameter | 910μm | |
| Voltage | 250V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Ozone, Excellent flame resistance, Excellent dielectric strength resistance to radiation | |
| Series | Hookup Wire TEFLON | |
| Number of Strands | 7 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.23mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 30m | ||
Outside Diameter 910μm | ||
Voltage 250V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Ozone, Excellent flame resistance, Excellent dielectric strength resistance to radiation | ||
Series Hookup Wire TEFLON | ||
Number of Strands 7 | ||
Size of Strands 200μm | ||
Belden Hook-up Wire TEFLON Series Hook Up Wire, 0.23mm² Cross Sectional Area, 24 AWG American Wire Gauge - 2844/7 BK005
Features & Benefits
Applications
What materials are used in the construction of this wire?
How does the insulation material benefit the wire's performance?
What methods can be used for terminating this wire?
Is this wire suitable for low-voltage applications?
Related links
- Alpha Wire Hookup Wire TEFLON Series Grey 0.23 mm² Hook Up Wire 7 x 200 μm 30 m, 2844/7
- Alpha Wire Hookup Wire TEFLON Series Yellow 0.23 mm² Hook Up Wire 7 x 200 μm 30 m, 2844/7
- Alpha Wire Hookup Wire TEFLON Series Purple 0.23 mm² Hook Up Wire 7 x 200 μm 30 m, 2844/7
- Alpha Wire Hookup Wire TEFLON Series Green 0.23 mm² Hook Up Wire 30.5 m 2844/7 GR005
- Alpha Wire Hookup Wire TEFLON Series Orange 0.23 mm² Hook Up Wire 30.5 m, 2844/7 OR005
- Alpha Wire Hookup Wire TEFLON Series Red 0.23 mm² Hook Up Wire 30.5 m, 2844/7 RD005
- Alpha Wire Hookup Wire TEFLON Series Brown 0.23 mm² Hook Up Wire 30.5 m 2844/7 BR005
- Alpha Wire Hookup Wire TEFLON Series Blue 0.23 mm² Hook Up Wire 30.5 m 2844/7 BL005
