Alpha Wire Hookup Wire TEFLON Series Purple 0.23 mm² Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 30 m, 2844/7
- RS Stock No.:
- 878-8433
- Mfr. Part No.:
- 2844/7 VI005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€80.09
(exc. VAT)
€98.51
(inc. VAT)
- 1 unit(s) shipping from 19 January 2027
- Plus 2 unit(s) shipping from 09 March 2027
- Plus 4 unit(s) shipping from 05 April 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €80.09 | €2.67 |
*price indicative
- RS Stock No.:
- 878-8433
- Mfr. Part No.:
- 2844/7 VI005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.23mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Purple | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 30m | |
| Voltage | 250V | |
| Outside Diameter | 910μm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Copper | |
| Standards/Approvals | California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Resistant, Mil-spec compliance | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.23mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Purple | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 30m | ||
Voltage 250V | ||
Outside Diameter 910μm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Copper | ||
Standards/Approvals California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Resistant, Mil-spec compliance | ||
Series Hookup Wire TEFLON | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
RoHS Status: Exempt
Alpha Wire PTFE Hook-Up Wire
Features and Benefits
What is Mil-spec?
Product Application Information
Standards
Related links
- Alpha Wire Hookup Wire TEFLON Series Grey 0.23 mm² Hook Up Wire 7 x 200 μm 30 m, 2844/7
- Alpha Wire Hookup Wire TEFLON Series Black 0.23 mm² Hook Up Wire 7 x 200 μm 30 m, 2844/7
- Alpha Wire Hookup Wire TEFLON Series Yellow 0.23 mm² Hook Up Wire 7 x 200 μm 30 m, 2844/7
- Alpha Wire Hookup Wire TEFLON Series Orange 0.23 mm² Hook Up Wire 30.5 m, 2844/7 OR005
- Alpha Wire Hookup Wire TEFLON Series Green 0.23 mm² Hook Up Wire 30.5 m 2844/7 GR005
- Alpha Wire Hookup Wire TEFLON Series Red 0.23 mm² Hook Up Wire 30.5 m, 2844/7 RD005
- Alpha Wire Hookup Wire TEFLON Series Brown 0.23 mm² Hook Up Wire 30.5 m 2844/7 BR005
- Alpha Wire Hookup Wire TEFLON Series Purple 0.06 mm² Hook Up Wire 7 x 100 μm 30 m,
