TE Connectivity 55A Series White 3.31 mm² Hook Up Wire, 12 AWG, 37 x 28 AWG, 28 AWG core strands, 100 m, ETFE,

Subtotal (1 reel of 100 metres)*

€465.47

(exc. VAT)

€572.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€465.47€4.655

*price indicative

RS Stock No.:
918-5232
Distrelec Article No.:
304-61-748
Mfr. Part No.:
55A0111-12-9
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Cross Sectional Area

3.31mm²

Product Type

Hook Up Wire

Jacket Colour

White

American Wire Gauge

12AWG

Core Strands

37 x 28AWG

Cable Length

100m

Voltage

600V

Outside Diameter

2.62mm

Maximum Operating Temperature

150°C

Conductor Material

Copper

Minimum Operating Temperature

-65°C

Jacket Material

ETFE, Fluoropolymer

Standards/Approvals

No

Fire Behaviour

Flame Retardant

Series

55A

Size of Strands

28AWG

Number of Strands

37

Type 55®


Type 55® wire is insulated with modified radiation cross-linked ETFE polymer. The dual wall Airframe construction of type 55® wire is used on numerous aircraft programmes. Also for industrial applications where high temperature rating is required. Dual wall has a 0.25mm total wall thickness & a contrasting core colour (blue) to act as a damage indicator.

Features & Benefits

• Single or dual wall construction

• Small size, ultra lightweight

• Mechanically rugged

• Exceptional resistance to most chemicals & electrical arc tracking

• Excellent shop handling, scrape abrasion & flexibility

• Not susceptible to UV & moisture degradation

• High quality scrape abrasion

• Cut through characteristics

Applications:


• Commercial wiring

• Avionics

• Satellites

• Aircraft

• Helicopters

• High performance military systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy