TE Connectivity 55A Series Red 1.3 mm² Hook Up Wire, 16 AWG, 19 x 287 μm, 287 μm core strands, 100 m, ETFE,

Subtotal (1 reel of 100 metres)*

€318.41

(exc. VAT)

€391.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€318.41€3.184

*price indicative

RS Stock No.:
918-5245
Mfr. Part No.:
55A0111-16-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Hook Up Wire

Cross Sectional Area

1.3mm²

Jacket Colour

Red

American Wire Gauge

16AWG

Core Strands

19 x 287 μm

Cable Length

100m

Voltage

600V

Outside Diameter

1.73mm

Maximum Operating Temperature

150°C

Conductor Material

Copper

Minimum Operating Temperature

-65°C

Standards/Approvals

NEMA-WC-27500, SAE AS22759/32-35/41 to /46

Jacket Material

ETFE, Fluoropolymer

Fire Behaviour

Flame Retardant

Series

55A

Number of Strands

19

Size of Strands

287μm

Type 55®


Type 55® wire is insulated with modified radiation cross-linked ETFE polymer. The dual wall Airframe construction of type 55® wire is used on numerous aircraft programmes. Also for industrial applications where high temperature rating is required. Dual wall has a 0.25mm total wall thickness & a contrasting core colour (blue) to act as a damage indicator.

Features & Benefits

• Single or dual wall construction

• Small size, ultra lightweight

• Mechanically rugged

• Exceptional resistance to most chemicals & electrical arc tracking

• Excellent shop handling, scrape abrasion & flexibility

• Not susceptible to UV & moisture degradation

• High quality scrape abrasion

• Cut through characteristics

Applications:


• Commercial wiring

• Avionics

• Satellites

• Aircraft

• Helicopters

• High performance military systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy