TE Connectivity 55A Series Green 0.22 mm² Hook Up Wire, 24 AWG, 19 x 127 μm, 127 μm core strands, 100 m, ETFE,
- RS Stock No.:
- 918-5251
- Mfr. Part No.:
- 55A0111-24-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 100 metres)*
€108.31
(exc. VAT)
€133.22
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €108.31 | €1.083 |
*price indicative
- RS Stock No.:
- 918-5251
- Mfr. Part No.:
- 55A0111-24-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Cross Sectional Area | 0.22mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 24AWG | |
| Core Strands | 19 x 127 μm | |
| Cable Length | 100m | |
| Voltage | 600V | |
| Outside Diameter | 940μm | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -65°C | |
| Jacket Material | ETFE, Fluoropolymer | |
| Standards/Approvals | NEMA-WC-27500, SAE AS22759/32-35/41 to /46 | |
| Fire Behaviour | Flame Retardant | |
| Series | 55A | |
| Size of Strands | 127μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Cross Sectional Area 0.22mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 24AWG | ||
Core Strands 19 x 127 μm | ||
Cable Length 100m | ||
Voltage 600V | ||
Outside Diameter 940μm | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -65°C | ||
Jacket Material ETFE, Fluoropolymer | ||
Standards/Approvals NEMA-WC-27500, SAE AS22759/32-35/41 to /46 | ||
Fire Behaviour Flame Retardant | ||
Series 55A | ||
Size of Strands 127μm | ||
Number of Strands 19 | ||
Type 55®
Type 55® wire is insulated with modified radiation cross-linked ETFE polymer. The dual wall Airframe construction of type 55® wire is used on numerous aircraft programmes. Also for industrial applications where high temperature rating is required. Dual wall has a 0.25mm total wall thickness & a contrasting core colour (blue) to act as a damage indicator.
Features & Benefits
• Single or dual wall construction
• Small size, ultra lightweight
• Mechanically rugged
• Exceptional resistance to most chemicals & electrical arc tracking
• Excellent shop handling, scrape abrasion & flexibility
• Not susceptible to UV & moisture degradation
• High quality scrape abrasion
• Cut through characteristics
Applications:
• Commercial wiring
• Avionics
• Satellites
• Aircraft
• Helicopters
• High performance military systems
Related links
- TE Connectivity 55A Series Green Hook Up Wire 19 x 0.203 mm 100 m, Ethylene
- TE Connectivity 55A Series Green 0.33 mm² Hook Up Wire 19 x 0.16 mm 100 m, Ethylene
- TE Connectivity 55A Series Red 1.3 mm² Hook Up Wire 19 x 0.287 mm 100 m, Ethylene
- TE Connectivity 55A Series White 2 mm² Hook Up Wire 19/27 AWG 100 m, Ethylene
- TE Connectivity 55A Series White 3.31 mm² Hook Up Wire 37/28 AWG 100 m, Ethylene
- TE Connectivity 55A Series Black 24 AWG 36 AWG core strands Ethylene
- TE Connectivity 55A Series White Hook Up Wire 19/34 AWG 100 m, Ethylene
- TE Connectivity 55A0111 Series Red 0.2 mm² Hook Up Wire 19 x 36 AWG 100 m, Ethylene
