Subtotal (1 unit)*
€3.74
(exc. VAT)
€4.60
(inc. VAT)
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.74 |
*price indicative
- RS Stock No.:
- 221-3422
- Mfr. Part No.:
- 920C2
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hook | |
| Fixing Method | Screw | |
| Length | 32mm | |
| Width | 32mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hook | ||
Fixing Method Screw | ||
Length 32mm | ||
Width 32mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM OUTILLAGE Hook comes with 32 X 17mm designation and 20 g overall weight.
Black finishing
