Subtotal (1 unit)*
€35.99
(exc. VAT)
€44.27
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.99 |
*price indicative
- RS Stock No.:
- 236-0221
- Mfr. Part No.:
- CKS.77A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Fixing Method | Screw | |
| Product Type | Hook | |
| Length | 55mm | |
| Width | 100mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Fixing Method Screw | ||
Product Type Hook | ||
Length 55mm | ||
Width 100mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom electric tool rack.
Length: 55mm
Height: 100mm
Related links
- Facom Screw Hook 5 mm
- Facom Screw Hook 355 mm
- Facom Screw Hook
- Facom Screw Hook 50 mm
- SCHAEFFLER LOCKNUT-HOOK-KM7 55 mm C Hook Wrench 206mm
- Facom 77 mm 25.4 mm Drive Impact Socket, 100mm length
- Facom Polypropylene Floor Standing Storage Cabinet, 35 mm
- Facom Thermoplastic Red Wall Mount Bracket, 38 mm x 38 mm
