Subtotal (1 unit)*
€53.30
(exc. VAT)
€65.56
(inc. VAT)
Temporarily out of stock
- 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.30 |
*price indicative
- RS Stock No.:
- 236-0222
- Mfr. Part No.:
- CKS.78A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hook | |
| Fixing Method | Screw | |
| Length | 355mm | |
| Standards/Approvals | No | |
| Width | 355mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hook | ||
Fixing Method Screw | ||
Length 355mm | ||
Standards/Approvals No | ||
Width 355mm | ||
Non Compliant
- COO (Country of Origin):
- CH
The Facom wire basket dimensions is (L. x P. x H.) 355 x 92 x 105 mm.
Length: 355mm
Related links
- Facom Screw Hook 5 mm
- Facom Screw Hook 55 mm
- Facom Screw Hook
- Facom Screw Hook 50 mm
- Facom Polypropylene Floor Standing Storage Cabinet, 35 mm
- Facom Thermoplastic Red Wall Mount Bracket, 38 mm x 38 mm
- Facom Polypropylene, Polyester Backpack with Shoulder Strap 355 mm x 225mm x 460 mm
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Screw Mountable Bracket, 1 Per Pack Piece(s) 355 mm 355 mm 355mm
