Subtotal (1 unit)*
€3.31
(exc. VAT)
€4.07
(inc. VAT)
Limited stock
- 251 left, ready to ship from another location
- Plus 130 left, ready to ship from another location
- Plus 240 left, shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.31 |
*price indicative
- RS Stock No.:
- 268-6755
- Mfr. Part No.:
- CKS.60A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hook | |
| Fixing Method | Screw | |
| Finish | Silver | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hook | ||
Fixing Method Screw | ||
Finish Silver | ||
Length 5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Facom standard hook for combination wrenches.
Hook diameter 15 mm
