Subtotal (1 unit)*
€4.75
(exc. VAT)
€5.84
(inc. VAT)
In Stock
- Plus 124 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.75 |
*price indicative
- RS Stock No.:
- 221-3423
- Mfr. Part No.:
- 920C3
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hook | |
| Length | 45mm | |
| Standards/Approvals | No | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hook | ||
Length 45mm | ||
Standards/Approvals No | ||
Width 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM OUTILLAGE Hook Used with perforated panel comes with 45 X 50mm designation and 20 g overall weight.
Black finishing
