FITT Flexible Hose, 3 bar, 30 m Long
- RS Stock No.:
- 897-836
- Mfr. Part No.:
- 81000.64330.59073
- Manufacturer:
- FITT
Image representative of range
Subtotal (1 reel of 30 metres)*
€485.28
(exc. VAT)
€596.89
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €485.28 | €16.176 |
*price indicative
- RS Stock No.:
- 897-836
- Mfr. Part No.:
- 81000.64330.59073
- Manufacturer:
- FITT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FITT | |
| Product Type | Flexible Hose | |
| Length | 30m | |
| Colour | Translucent | |
| Bend Radius | 120mm | |
| Reinforced | Yes | |
| Material | Polyvinyl Chloride | |
| Application | Agriculture, Food, Marine, Wind | |
| Maximum Operating Pressure | 3 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS | |
| Inside Diameter | 51mm | |
| Outside Diameter | 61.4mm | |
| Select all | ||
|---|---|---|
Brand FITT | ||
Product Type Flexible Hose | ||
Length 30m | ||
Colour Translucent | ||
Bend Radius 120mm | ||
Reinforced Yes | ||
Material Polyvinyl Chloride | ||
Application Agriculture, Food, Marine, Wind | ||
Maximum Operating Pressure 3 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS | ||
Inside Diameter 51mm | ||
Outside Diameter 61.4mm | ||
- COO (Country of Origin):
- IT
The FITT heavy-duty hose designed for the suction and delivery of substances in the food sector, agriculture, and industrial production, ensuring reliability across various demanding environments.
Certified for liquid foods, ensuring food safety compliance
Resistant to vacuum with Air and resins for added durability
High crushing resistance maintains functionality under pressure
Good flexibility enhances ease of use in tight spaces
