Saint Gobain Tygon® E-LFL TPE, Process Tubing, 19mm ID, 31.8mm OD, Clear, 3m
- RS Stock No.:
- 283-5720
- Mfr. Part No.:
- AVX06057
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Price Each**
€430.97
(exc. VAT)
€530.09
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 + | €430.97 |
**price indicative
- RS Stock No.:
- 283-5720
- Mfr. Part No.:
- AVX06057
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Related links
- Saint Gobain Tygon® E-LFL TPE 9.6mm ID Clear, 7.5m
- Saint Gobain Tygon® E-LFL TPE 6.4mm ID Clear, 7.5m
- Saint Gobain Tygon® E-LFL TPE 12.7mm ID Clear, 7.5m
- Saint Gobain Tygon® E-LFL TPE 1.6mm ID Clear, 7.5m
- Saint Gobain Tygon® E-LFL TPE 4.8mm ID Clear, 7.5m
- Saint Gobain Tygon® E-3603 Special PVC 19mm ID Clear, 15m
- Saint Gobain Versilon™ C-210-A TPU 19mm ID Clear, 30m
- Saint Gobain Tygon® E-1000 TPE 4.8mm ID Clear, 15m