Extech Thermohygrometer 60 °C, ± 6 %RH Accuracy, 60 °C Max, 85 %RH Max
- RS Stock No.:
- 267-6394
- Mfr. Part No.:
- 445702
- Manufacturer:
- Extech
Subtotal (1 unit)*
€42.00
(exc. VAT)
€51.66
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.00 |
*price indicative
- RS Stock No.:
- 267-6394
- Mfr. Part No.:
- 445702
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Maximum Temperature Measurement | 60°C | |
| Product Type | Thermohygrometer | |
| Hygrometer Type | Digital Hygrometer | |
| Temperature Measurement Accuracy | 1 °C | |
| Maximum Humidity Measurement | 85%RH | |
| Humidity Measurement Accuracy | ± 6 %RH | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Power Source | Battery | |
| Weight | 113g | |
| Standards/Approvals | CE | |
| Width | 71mm | |
| Height | 109mm | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Maximum Temperature Measurement 60°C | ||
Product Type Thermohygrometer | ||
Hygrometer Type Digital Hygrometer | ||
Temperature Measurement Accuracy 1 °C | ||
Maximum Humidity Measurement 85%RH | ||
Humidity Measurement Accuracy ± 6 %RH | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Power Source Battery | ||
Weight 113g | ||
Standards/Approvals CE | ||
Width 71mm | ||
Height 109mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The FLIR hygro-thermometer clock displays time both 12 and 24 hour time, temperature (C or F) and relative humidity % simultaneously. The housing can be wall mounted or placed on a table-top using the built-in tilt stand. Features include minimum and maximum displays and programmable alarm clock.
Attractive design for desktop or wall mounting
Switchable °C or °F temperature display
Related links
- Extech Thermohygrometer 60 °C 60 °C Max UKAS
- Extech Thermohygrometer 60 °C 60 °C Max RSCAL
- Extech 445814 Thermohygrometer 60 °C 60 °C Max, 99 %RH Max
- Extech 445713 Thermohygrometer 50 °C 60 °C Max, 99 %RH Max
- SAUERMANN. Thermohygrometer 60 °C 60 °C Max, 100 %RH Max
- RS PRO RS-72TH Thermohygrometer 60 °C 60 °C Max, 100 %RH Max
- SAUERMANN. Thermohygrometer 60 °C 60 °C Max RSCAL
- SAUERMANN. Thermohygrometer 60 °C 60 °C Max UKAS
