TE Connectivity 2.54 mm Pitch 28 Way Surface DIP IC Socket
- RS Stock No.:
- 472-621
- Distrelec Article No.:
- 304-59-131
- Mfr. Part No.:
- 1571551-9
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 40 units)*
€274.86
(exc. VAT)
€338.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €274.86 | €6.872 |
*price indicative
- RS Stock No.:
- 472-621
- Distrelec Article No.:
- 304-59-131
- Mfr. Part No.:
- 1571551-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| IC Socket Type | DIP | |
| Product Type | IC Socket | |
| Current | 3A | |
| Number of Contacts | 28 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Orientation | Vertical | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Tin | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Device Mount Type | Board | |
| Socket Mount Type | Surface | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | Thermoplastic Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
IC Socket Type DIP | ||
Product Type IC Socket | ||
Current 3A | ||
Number of Contacts 28 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Orientation Vertical | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Tin | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Device Mount Type Board | ||
Socket Mount Type Surface | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material Thermoplastic Polyester | ||
- COO (Country of Origin):
- CH
The TE Connectivity DIP socket is an exemplary choice for your circuit applications, delivering reliable connections in a compact form factor. Engineered with precision, this product features a closed frame style that enhances durability while maintaining optimal performance. Created for vertical PCB mount orientation, it allows for seamless integration into your electronic assemblies. The standard connector profile guarantees compatibility with a wide range of designs, while its thoughtfully selected materials ensure integrity over time. With advanced features such as four-fingered mating contact types and beryllium copper construction, this socket stands out in terms of both functionality and reliability. Ideal for hobbyists and professionals alike, this product assures long-lasting operational excellence.
Polarisation ensures correct mating alignment for easy installation
Designed with a standard sleeve material for enhanced performance
Board mount connector type simplifies integration into existing circuits
Quick and straightforward through-hole solder termination method
Robust mechanical attachment guarantees stability in demanding environments
Meets stringent UL and EU compliance standards for safety
Black thermoplastic polyester housing for improved aesthetic compatibility
Reduced contact resistance promotes efficient signal transmission
Related links
- TE Connectivity 2.54 mm Pitch 28 Way DIP Through Hole DIP IC Socket
- TE Connectivity 2.54 mm Pitch 32 Way Surface DIP IC Socket
- TE Connectivity 2.54 mm Pitch 8 Way DIP Through Hole DIP IC Socket
- TE Connectivity 2.54 mm Pitch 8 Way Surface DIP IC Socket
- TE Connectivity 2.54 mm Pitch 24 Way Surface DIP IC Socket
- TE Connectivity 2.54 mm Pitch 28 Way DIP Surface Test IC Socket
- TE Connectivity 2.54 mm Pitch 8 Way DIP Surface DIP IC Socket
- TE Connectivity 2.54 mm Pitch 14 Way DIP Through Hole DIP IC Socket
