TE Connectivity Surface IC Socket
- RS Stock No.:
- 471-659
- Distrelec Article No.:
- 304-57-901
- Mfr. Part No.:
- 1-1939738-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 30 units)*
€249.74
(exc. VAT)
€307.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €249.74 | €8.325 |
*price indicative
- RS Stock No.:
- 471-659
- Distrelec Article No.:
- 304-57-901
- Mfr. Part No.:
- 1-1939738-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IC Socket | |
| Socket Mount Type | Surface | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IC Socket | ||
Socket Mount Type Surface | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- CN
The TE Connectivity ILM Assembly and Short Straight is crafted for seamless integration into high-performance computing environments. This innovative component ensures optimal thermal management and enhanced reliability for processors, making it an essential part of modern computing solutions. Designed with precision, it supports direct contact with the processor while maintaining a low profile to fit within tight spaces. This assembly meets stringent compliance standards, ensuring that it adheres to regulatory requirements for safety and environmental protection, enabling users to build systems with confidence. Whether for upgrades or new builds, its robust design assures longevity and sustained performance, catering to the demanding needs of today's technology.
Facilitates superior heat dissipation for enhanced processor performance
Constructed from low halogen materials to support environmental initiatives
Designed for easy installation, reducing assembly time in production
Supports compliance with EU RoHS and REACH regulations for safer operations
Ideal for use in both legacy and modern systems, offering versatile compatibility
Feedback from users shows increased system stability with this assembly
Prevents thermal throttling, ensuring processors operate at peak efficiency
Related links
- TE Connectivity 2092 Way Surface IC Socket
- TE Connectivity 1 Way Surface IC Socket
- TE Connectivity 1.02 mm Pitch 30 Way Surface IC Socket
- TE Connectivity 200 Way Surface IC Socket
- TE Connectivity 7529 Way Box & Tray IC Socket
- TE Connectivity 1366 Way LGA Surface Prototyping IC Socket
- TE Connectivity Bag Through Hole IC Socket
- TE Connectivity 2.54 mm Pitch 9 Way Through Hole SIP Socket IC Socket
