TE Connectivity 2092 Way Surface IC Socket
- RS Stock No.:
- 472-667
- Distrelec Article No.:
- 304-57-964
- Mfr. Part No.:
- 1-2324271-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 6 units)*
€265.62
(exc. VAT)
€326.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €265.62 | €44.27 |
*price indicative
- RS Stock No.:
- 472-667
- Distrelec Article No.:
- 304-57-964
- Mfr. Part No.:
- 1-2324271-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IC Socket | |
| Number of Contacts | 2092 | |
| Current | 500mA | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Socket Mount Type | Surface | |
| Device Mount Type | Board | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, UL 94V-0, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IC Socket | ||
Number of Contacts 2092 | ||
Current 500mA | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Socket Mount Type Surface | ||
Device Mount Type Board | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, UL 94V-0, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- CN
The TE Connectivity LGA 4189 connector is engineered for superior performance in demanding applications, offering an innovative design that ensures reliable signal integrity. With its surface-mount solder ball configuration and precise grid spacing, this connector is ideal for seamless integration into advanced electronic systems. The robust construction allows for effective thermal management while maintaining mechanical stability. Designed to accommodate up to 2092 positions, this connector meets the rigorous standards of modern circuit applications, facilitating efficient data transfer and reducing potential downtime. The high-temperature thermoplastic housing contributes to the connector's durability, making it suitable for various operating environments. This product is quite valuable for those seeking exemplary connectivity solutions without compromising on quality or efficiency.
Board mount configuration optimises space on printed circuit boards
High-temperature thermoplastic housing ensures longevity and reliability
Low halogen content aligns with environmental compliance standards
Gold plating on contacts guarantees consistent performance and resistance to corrosion
Solder ball termination method enables quick and efficient installation
Designed for signal circuit applications, ensuring optimal data integrity
UL 94V-0 flammability rating enhances safety in various applications
Related links
- TE Connectivity 1.02 mm Pitch 30 Way Surface IC Socket
- TE Connectivity 200 Way Surface IC Socket
- TE Connectivity 1 Way Surface IC Socket
- TE Connectivity 2097 Way Board IC Socket
- TE Connectivity 0.99 mm Pitch Tray Test Socket
- TE Connectivity 2.54 mm Pitch 28 Way Surface DIP IC Socket
- TE Connectivity Surface IC Socket
- Preci-Dip 1.27 mm Pitch 32 Way Surface Mount Through Hole PLCC IC Socket
