TE Connectivity 200 Way Surface IC Socket
- RS Stock No.:
- 473-261
- Distrelec Article No.:
- 304-49-434
- Mfr. Part No.:
- 1834017-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 30 units)*
€280.80
(exc. VAT)
€345.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €280.80 | €9.36 |
*price indicative
- RS Stock No.:
- 473-261
- Distrelec Article No.:
- 304-49-434
- Mfr. Part No.:
- 1834017-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IC Socket | |
| Number of Contacts | 200 | |
| Orientation | 22.5° | |
| Socket Mount Type | Surface | |
| Standards/Approvals | No | |
| Series | DDR3 SO DIMM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IC Socket | ||
Number of Contacts 200 | ||
Orientation 22.5° | ||
Socket Mount Type Surface | ||
Standards/Approvals No | ||
Series DDR3 SO DIMM | ||
- COO (Country of Origin):
- CN
The TE Connectivity memory module is designed to deliver unparalleled performance and reliability in computing applications. Suitable for use in a multitude of electronic systems, this product seamlessly integrates into various configurations, ensuring optimal operational efficiency. Boasting a sleek design, it not only meets but exceeds industry standards, making it an essential choice for both professionals and enthusiasts alike. This high-quality DIMM is particularly recognised for its commitment to compliance with international regulations, providing peace of mind as you enhance your computing experience.
Supports both DDR2 and DDR3 standards for versatile applications
Low halogen content ensures reduced environmental impact
Reflow solder capable, accommodating high-temperature processing
Meets EU RoHS and ELV directives for enhanced compliance
Compliant with key international regulations for electronic components
Includes multiple customer view models for enhanced design flexibility
Related links
- TE Connectivity 1 Way Surface IC Socket
- TE Connectivity 1.02 mm Pitch 30 Way Surface IC Socket
- TE Connectivity 2092 Way Surface IC Socket
- TE Connectivity 2.54 mm Pitch 28 Way Surface DIP IC Socket
- Preci-Dip 1.27 mm Pitch 32 Way Surface Mount Through Hole PLCC IC Socket
- Preci-Dip 1.27 mm Pitch 20 Way Surface Mount Through Hole PLCC IC Socket
- TE Connectivity Surface IC Socket
- ASSMANN WSW 1.27 mm Pitch 28 Way Surface Mount Surface PLCC IC Socket
