TE Connectivity 2.54 mm Pitch 32 Way Surface DIP IC Socket
- RS Stock No.:
- 501-688
- Distrelec Article No.:
- 304-62-874
- Mfr. Part No.:
- 1-2199300-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 1500 units)*
€1,486.61
(exc. VAT)
€1,828.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,486.61 | €0.991 |
*price indicative
- RS Stock No.:
- 501-688
- Distrelec Article No.:
- 304-62-874
- Mfr. Part No.:
- 1-2199300-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IC Socket | |
| IC Socket Type | DIP | |
| Number of Contacts | 32 | |
| Current | 1A | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Orientation | Vertical | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin Lead | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Socket Mount Type | Surface | |
| Device Mount Type | Board | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IC Socket | ||
IC Socket Type DIP | ||
Number of Contacts 32 | ||
Current 1A | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Orientation Vertical | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin Lead | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Socket Mount Type Surface | ||
Device Mount Type Board | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- CN
The TE Connectivity DIP Socket is designed to ensure reliable performance in a variety of electronic applications. With a standard profile and 32 positions, it offers a robust solution for secure connections in printed circuit boards. The through-hole leg style allows for efficient soldering, making installation straightforward and reliable. Manufactured from high-quality materials, this socket withstands challenging environmental conditions, featuring an operating temperature range that suits industrial needs. Its sophisticated design includes dual leaf contacts for enhanced mating performance, ensuring durability and longevity. This product is ideal for engineers seeking dependable interconnect solutions, delivering both usability and advanced functionality to meet the demands of modern technology.
Optimised for vertical PCB mount orientation to maximise board layout efficiency
Crafted from durable polyester housing for excellent resistance to environmental stress
Features tin-lead sleeve plating for improved conductivity and reliability
Utilises dual leaf mating contact type to enhance connection security
Backed by compliance with stringent electrical standards for peace of mind
Packaging includes box and tube for convenient storage and handling
Designed for wave solder capabilities, ensuring seamless assembly processes
Related links
- TE Connectivity 2.54 mm Pitch 28 Way Surface DIP IC Socket
- TE Connectivity 2.54 mm Pitch 8 Way Surface DIP IC Socket
- TE Connectivity 2.54 mm Pitch 24 Way Surface DIP IC Socket
- TE Connectivity 2.54 mm Pitch 8 Way DIP Surface DIP IC Socket
- TE Connectivity 2.54 mm Pitch 14 Way Through Hole DIP IC Socket
- TE Connectivity 2.54 mm Pitch 8 Way Solder DIP IC Socket
- Preci-Dip 1.27 mm Pitch 32 Way Surface Mount Through Hole PLCC IC Socket
- TE Connectivity 2.54 mm Pitch 40 Way DIP IC Socket
