TE Connectivity 2.54 mm Pitch 8 Way DIP Surface DIP IC Socket
- RS Stock No.:
- 477-528
- Distrelec Article No.:
- 304-62-986
- Mfr. Part No.:
- 1437537-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
€260.99
(exc. VAT)
€321.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €260.99 | €10.44 |
*price indicative
- RS Stock No.:
- 477-528
- Distrelec Article No.:
- 304-62-986
- Mfr. Part No.:
- 1437537-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Package Type | DIP | |
| Product Type | IC Socket | |
| IC Socket Type | DIP | |
| Current | 3A | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Orientation | Vertical | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Socket Mount Type | Surface | |
| Device Mount Type | Board | |
| Maximum Operating Temperature | 265°C | |
| Series | 808-AG10D | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Package Type DIP | ||
Product Type IC Socket | ||
IC Socket Type DIP | ||
Current 3A | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Orientation Vertical | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Socket Mount Type Surface | ||
Device Mount Type Board | ||
Maximum Operating Temperature 265°C | ||
Series 808-AG10D | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- CH
The TE Connectivity DIP socket is designed for optimal circuit connectivity and reliability. Ideal for standard applications, the device features an open design that enables straightforward mounting and integration onto printed circuit boards. Constructed with durable materials, it incorporates advanced electrical characteristics, ensuring minimal contact resistance and maximum insulation. The socket accommodates various configurations, providing versatility for both industrial and consumer electronics. Whether for prototyping or production, this socket stands out with its rigorous compliance to international standards, ensuring product safety and longevity in any application.
Optimised for vertical PCB mount orientation
Employs a four-fingered mating contact type for secure connections
Features a tin-lead sleeve plating for enhanced durability
Constructed from brass sleeve material that withstands a range of operating conditions
Utilises a ladder open frame style for easy handling and installation
Designed to support wave solder processes with high-temperature resistance
Incorporates gold plating in contact areas for superior conductivity
Suitable for signal circuit applications, ensuring consistent performance
Related links
- TE Connectivity 2.54 mm Pitch 8 Way Surface DIP IC Socket
- TE Connectivity 2.54 mm Pitch 22 Way Board DIP IC Socket
- TE Connectivity 2.54 mm Pitch 8 Way DIP Through Hole DIP IC Socket
- TE Connectivity 2.54 mm Pitch 32 Way Surface DIP IC Socket
- TE Connectivity 2.54 mm Pitch 20 Way DIP Surface Test IC Socket
- TE Connectivity 2.54 mm Pitch 28 Way DIP Surface Test IC Socket
- TE Connectivity 2.54 mm Pitch 18 Way DIP Surface Test IC Socket
- TE Connectivity 2.54 mm Pitch 28 Way Surface DIP IC Socket
