Samtec 14-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 180-4630
- Mfr. Part No.:
- FFSD-07-01-N
- Manufacturer:
- Samtec
Subtotal (1 tube of 44 units)**
€262.24
(exc. VAT)
€322.52
(inc. VAT)
44 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
44 + | €5.96 | €262.24 |
**price indicative
- RS Stock No.:
- 180-4630
- Mfr. Part No.:
- FFSD-07-01-N
- Manufacturer:
- Samtec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Samtec | |
Number of Contacts | 14 | |
Number of Rows | 2 | |
Gender | Female | |
Pitch | 1.27mm | |
Mounting Type | Cable Mount | |
Body Orientation | Right Angle | |
Termination Method | IDC | |
Current Rating | 2.3A | |
Contact Plating | Gold over Nickel | |
Series | FFSD | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Housing Material | PBT | |
Contact Material | Beryllium Copper | |
Select all | ||
---|---|---|
Manufacturer Samtec | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 1.27mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDC | ||
Current Rating 2.3A | ||
Contact Plating Gold over Nickel | ||
Series FFSD | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Housing Material PBT | ||
Contact Material Beryllium Copper | ||
Related links
- Samtec 14-Way IDC Connector Socket for Cable Mount, 2-Row
- Samtec FFSD Series Flat Ribbon Cable Tiger Eye IDC to Tiger Eye IDC
- Samtec FFSD Series Flat Ribbon Cable 6in Length, Tiger Eye IDC to...
- Samtec FFSD Series Ribbon Cable Tiger Eye IDC to Tiger Eye IDC
- Samtec FFSD Series Flat Ribbon Cable 3.175mm Length, Tiger Eye IDC...
- Samtec FFSD Series Ribbon Cable 1.27mm Pitch Tiger Eye IDC to Tiger Eye IDC
- Samtec 16-Way IDC Connector Socket for Cable Mount, 2-Row
- Samtec 34-Way IDC Connector Socket for Cable Mount, 2-Row