BALLUFF Fixed Wireless RFID tags
- RS Stock No.:
- 240-5365
- Mfr. Part No.:
- BIS0009
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€61.57
(exc. VAT)
€75.73
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.57 |
*price indicative
- RS Stock No.:
- 240-5365
- Mfr. Part No.:
- BIS0009
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Device Type | RFID | |
| Connection Type | Wireless | |
| Reader Style | Fixed | |
| Length | 12mm | |
| Width | 12mm | |
| Depth | 6mm | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Device Type RFID | ||
Connection Type Wireless | ||
Reader Style Fixed | ||
Length 12mm | ||
Width 12mm | ||
Depth 6mm | ||
- COO (Country of Origin):
- HU
The BALLUFF LF data carriers accompany the work pieces through the entire production process. In this context, they are exposed to extreme conditions such as high temperatures, metal enclosure or environmental influences. Data carriers from Balluff withstand the high requirements: They are insensitive to interference in a metal enclosure, high-performing in a refrigerant- and lubricant-rich environment and suitable for use in deionized water in an autoclave and in a vacuum.
Product Group LF (70/455 kHz)
Dimension Ø 12 x 6 mm
Antenna type round
Memory type EEPROM
User data, read/write 1023 Byte
Dimension Ø 12 x 6 mm
Antenna type round
Memory type EEPROM
User data, read/write 1023 Byte
