BALLUFF Fixed Wireless RFID tags

Subtotal (1 unit)*

€15.94

(exc. VAT)

€19.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.94

*price indicative

RS Stock No.:
240-5370
Mfr. Part No.:
BIS0046
Manufacturer:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Device Type

RFID

Connection Type

Wireless

Reader Style

Fixed

Length

50mm

Width

50mm

Depth

3.3mm

COO (Country of Origin):
TW
The BALLUFF Data carriers accompany the work pieces through the entire production process. In this context, they are in part exposed to extreme conditions from high temperatures, metal enclosure, and environmental other influences. Our HF data carriers withstand the high demands of such environments. Balluff's broad portfolio means you will always find the right product to fit any application or conditions.

Product Group HF (13.56 MHz)
Dimension Ø 30 x 2.8 mm
Antenna type round
UID serial number, read-only 8 Byte

Related links