SICK Fixed IO-Link Tiny Code Reader, 11 → 32 V dc

Subtotal (1 unit)*

€233.31

(exc. VAT)

€286.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€233.31

*price indicative

RS Stock No.:
285-4214
Mfr. Part No.:
RFH515-1004301
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Device Type

RFID Read/Write

Connection Type

IO-Link

Reading Distance

80mm

Maximum DC Voltage

32V

Reader Style

Fixed

Supply Voltage

11 → 32 V dc

Power Consumption

1.8 W

Length

67mm

Width

40mm

Maximum Operating Temperature

+80°C

Dimensions

40 x 40 x 67 mm

Depth

40mm

Communication Protocol

IO-LINK

Minimum Operating Temperature

+80°C

COO (Country of Origin):
LK

Overview


The RFID technology makes reliable, radio-based identification possible without visual contact. Even under harsh ambient conditions, dozens of transponders can be read and written simultaneously with UHF devices from up to 10 m away. This makes RFID read/write devices the ideal product wherever process-relevant data needs to be collected seamlessly and conveniently.

The RFID from RFH5xx product family is the ideal solution for machines and systems in closed production and logistics processes in which objects have to be identified in tight spaces. The clearly defined detection ranges of these HF write/read devices enable reliable simulation of transponders, even at very small object distances. In addition, the small designs of the RFH5xx offer the right solution for nearly any installation situation. Devices can also be integrated into a variety of control systems via the IO-Link interface. The COM3 transmission protocol and the process data size of 32 bytes support even extensive reading and writing tasks.

At a glance


Reading and writing of transponders in accordance with ISO/IEC 15693
Types: M18, M30 and 40 x 40 mm
Read range: Up to 80 mm
IO-Link interface: COM3 data transmission rate (230.4 kBaud), process data size 32 bytes
Standard IO mode for operation as binary sensor
Rugged design in accordance with IP67
Ambient temperature: –25 °C to +80 °C

Your Benefit


Different designs and sizes available - for more flexibility when installing into machines and systems
Reliable simulation of transponders, even at minimal object distances, over small and clearly-defined detection ranges
Also masters extensive reading and writing tasks thanks to the COM3 transmission protocol and process data size of 32 bytes
Easy and flexible integration into various control systems thanks to IO-Link
Quick and convenient installation as only a few parameter settings are required

Applications


Factory automation Application
Electronics: Identification of work piece carriers using RFID
Handling and assembly technology: Identification of work piece carriers with HF-RFID technology

Logistics automation Application
Industrial vehicles: Identificat

Related links