SICK Fixed PoE Tiny Code Reader, 48 → 57 V dc
- RS Stock No.:
- 285-4217
- Mfr. Part No.:
- RFU620-10500
- Manufacturer:
- SICK
Subtotal (1 unit)*
€1,557.62
(exc. VAT)
€1,915.87
(inc. VAT)
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,557.62 |
*price indicative
- RS Stock No.:
- 285-4217
- Mfr. Part No.:
- RFU620-10500
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Device Type | RFID Read/Write | |
| Connection Type | PoE | |
| Reading Distance | 2mm | |
| Maximum DC Voltage | 57V | |
| Reader Style | Fixed | |
| Supply Voltage | 48 → 57 V dc | |
| Data Interface | USB 2.0 | |
| Power Consumption | 1.8 W | |
| Length | 137mm | |
| Width | 131mm | |
| Dimensions | 137 x 131 x 56 mm | |
| Depth | 56mm | |
| Communication Protocol | Profinet | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Device Type RFID Read/Write | ||
Connection Type PoE | ||
Reading Distance 2mm | ||
Maximum DC Voltage 57V | ||
Reader Style Fixed | ||
Supply Voltage 48 → 57 V dc | ||
Data Interface USB 2.0 | ||
Power Consumption 1.8 W | ||
Length 137mm | ||
Width 131mm | ||
Dimensions 137 x 131 x 56 mm | ||
Depth 56mm | ||
Communication Protocol Profinet | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature +50°C | ||
- COO (Country of Origin):
- DE
Overview
The RFID technology makes reliable, radio-based identification possible without visual contact. Even under harsh ambient conditions, dozens of transponders can be read and written simultaneously with UHF devices from up to 10 m away. This makes RFID read/write devices the ideal product wherever process-relevant data needs to be collected seamlessly and conveniently.
The RFID from RFH5xx product family is the ideal solution for machines and systems in closed production and logistics processes in which objects have to be identified in tight spaces. The clearly defined detection ranges of these HF write/read devices enable reliable simulation of transponders, even at very small object distances. In addition, the small designs of the RFH5xx offer the right solution for nearly any installation situation. Devices can also be integrated into a variety of control systems via the IO-Link interface. The COM3 transmission protocol and the process data size of 32 bytes support even extensive reading and writing tasks.
At a glance
Reading and writing of transponders in accordance with ISO/IEC 15693
Types: M18, M30 and 40 x 40 mm
Read range: Up to 80 mm
IO-Link interface: COM3 data transmission rate (230.4 kBaud), process data size 32 bytes
Standard IO mode for operation as binary sensor
Rugged design in accordance with IP67
Ambient temperature: –25 °C to +80 °C
Types: M18, M30 and 40 x 40 mm
Read range: Up to 80 mm
IO-Link interface: COM3 data transmission rate (230.4 kBaud), process data size 32 bytes
Standard IO mode for operation as binary sensor
Rugged design in accordance with IP67
Ambient temperature: –25 °C to +80 °C
Your Benefit
Different designs and sizes available - for more flexibility when installing into machines and systems
Reliable simulation of transponders, even at minimal object distances, over small and clearly-defined detection ranges
Also masters extensive reading and writing tasks thanks to the COM3 transmission protocol and process data size of 32 bytes
Easy and flexible integration into various control systems thanks to IO-Link
Quick and convenient installation as only a few parameter settings are required
Reliable simulation of transponders, even at minimal object distances, over small and clearly-defined detection ranges
Also masters extensive reading and writing tasks thanks to the COM3 transmission protocol and process data size of 32 bytes
Easy and flexible integration into various control systems thanks to IO-Link
Quick and convenient installation as only a few parameter settings are required
Applications
Factory automation Application
Electronics: Identification of work piece carriers using RFID
Handling and assembly technology: Identification of work piece carriers with HF-RFID technology
Logistics automation Application
Industrial vehicles: Identificat
Electronics: Identification of work piece carriers using RFID
Handling and assembly technology: Identification of work piece carriers with HF-RFID technology
Logistics automation Application
Industrial vehicles: Identificat
Related links
- Siemens Fixed PoE/RJ45 Tiny Code Reader, 24 V
- SICK Fixed IO-Link Tiny Code Reader, 11 → 32 V dc
- SICK Fixed Cable Tiny Code Reader, 10 → 30 V dc
- Siemens Fixed Cable Tiny Code Reader, 24 V
- Siemens 500 mA Fixed TNC Tiny Code Reader, 24 V
- Siemens 2 A Fixed RJ45 Tiny Code Reader, 24 V
- Siemens 50 mA Fixed RS422 Tiny Code Reader, 24 V
- Siemens 150 mA Fixed Ethernet Tiny Code Reader, 24 V
