Hirschmann 16A, 250 V ac/dc Male Panel Mount IEC Filter 931352100 GSA 20, Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-5613
Mfr. Part No.:
931352100 GSA 20
Manufacturer:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Gender

Male

Termination Method

Solder

Current Rating

16A

Voltage Rating

250 V ac/dc

Mounting Type

Panel Mount

Width

28mm

Height

20mm

COO (Country of Origin):
HU

Belden Hirschmann Solenoid Valve Connector, 4kV Rated Impulse Voltage, Flame-Retardant - GSA Series - 931352100 GSA 20


For reliable connections in tough manufacturing environments, turn to this solenoid valve connector from Belden Hirschmann. The rugged adaptor is just what you need to hook up pneumatic components used in automated systems, such as proximity and temperature sensors. For safety, it's fully insulated, so protects you against electric shocks. As this connector is flame-retardant, you can rest assured there's minimal chance of it contributing towards the spread of a fire.

Features & Benefits


• IP65-rated connection (when correctly installed) is dust-tight and protected against low-pressure water jets
• Straight design for easy handling and uncomplicated assembly
• Rated current of 16A to meet the needs of demanding setups

Applications


• Healthcare facilities
• Food and beverage industries
• Industrial automation

Is this solenoid valve connector reusable?


Yes, it's a hardwearing and reusable option that can be mated it with a compatible female socket up to 50 times.


Industrial Standard Hirschmann


A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.


2P+E
Ambient temperature: -40°C to +90°C

Related links