TE Connectivity 3A Panel Mount IEC Inlet Filter 3EP7

Bulk discount available

Subtotal (1 box of 9 units)*

€553.428

(exc. VAT)

€680.715

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
9 - 9€61.492€553.43
18 +€59.033€531.30

*price indicative

RS Stock No.:
186-3566
Mfr. Part No.:
3EP7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Corcom EP

Current Rating

3A

Mounting Type

Panel Mount

COO (Country of Origin):
CN
Dual Stage RFI Power Line Filters for Switching Mode Power Supplies.

Dual Stage RFI Power Line Filters for Switching Mode Power Supplies
Dual stage filter offers high insertion loss

EP model meets very low leakage current requirements
7 and 12A versions offer optimum package size
Applications
Consumer electronics
Single phase industrial applications
Drive motors and controllers

Related links