TE Connectivity 3A Panel Mount IEC Inlet Filter 3FB3
- RS Stock No.:
- 186-3612
- Mfr. Part No.:
- 3FB3
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-3612
- Mfr. Part No.:
- 3FB3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Corcom FB | |
| Current Rating | 3A | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Corcom FB | ||
Current Rating 3A | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CN
FB series power line filters are specially designed for lighting devices, fluorescent lamp and related lighting ballasts but are also suitable for applications requiring 277 VAC or 277 VDC.
Compact size
277 VAC/VDC
Strong differential mode performance
Solid lead wires
Ambient temperature 50°C
Applications
Fluorescent ballasts
LED displays
Office and Hospital lighting
Architectural lighting
Instrumentation lighting
Outdoor signage
UV curing lights
Lower current industrial applications (AC or DC rated)
277 VAC/VDC
Strong differential mode performance
Solid lead wires
Ambient temperature 50°C
Applications
Fluorescent ballasts
LED displays
Office and Hospital lighting
Architectural lighting
Instrumentation lighting
Outdoor signage
UV curing lights
Lower current industrial applications (AC or DC rated)
Related links
- TE Connectivity 3A Panel Mount IEC Inlet Filter 3FB3
- TE Connectivity 3A Panel Mount IEC Inlet Filter 3EP7
- TE Connectivity 3A Wire Lead
- TE Connectivity 3A Wire Lead
- TE Connectivity 3A Faston
- TE Connectivity 3A Faston
- TE Connectivity 3A, 250 V ac Male Flange Mount IEC Inlet Filter 3ED1
- TE Connectivity 3A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole PM0S0DH3B
