TE Connectivity 3A, 250 V ac Flange Mount IEC Inlet Filter 3ED8, Wire Lead
- RS Stock No.:
- 186-3844
- Mfr. Part No.:
- 3ED8
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€17.18
(exc. VAT)
€21.13
(inc. VAT)
Last RS stock
- Final 79 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €17.18 |
*price indicative
- RS Stock No.:
- 186-3844
- Mfr. Part No.:
- 3ED8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Corcom ED | |
| Termination Method | Wire Lead | |
| Current Rating | 3A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Operating Frequency | 50/60Hz | |
| Operating Temperature Range | -10 → +40 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Corcom ED | ||
Termination Method Wire Lead | ||
Current Rating 3A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50/60Hz | ||
Operating Temperature Range -10 → +40 °C | ||
- COO (Country of Origin):
- CN
Medium Performance Compact EMI Power Inlet Filter. Two element circuit provides medium attenuation.
Two element circuit provides medium attenuation
Available with an internal ground-circuit inductor (C versions) to isolate equipment chassis from power line ground at radio frequencies
Versions up to 15A
Similar to EEJ Series with alternative termination options
Available with an internal ground-circuit inductor (C versions) to isolate equipment chassis from power line ground at radio frequencies
Versions up to 15A
Similar to EEJ Series with alternative termination options
Related links
- TE Connectivity 3A Wire Lead
- TE Connectivity 3A Wire Lead
- TE Connectivity 3A Faston
- TE Connectivity 3A Faston
- TE Connectivity 3A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole PM0S0DH3B
- TE Connectivity 3A, 250 V ac Male Flange Mount IEC Inlet Filter 3ED1
- TE Connectivity 3A Faston 1 Fuse
- TE Connectivity 3A, 250 V ac Male Chassis Mount IEC Inlet Filter 3EGS1-2
