STMicroelectronics STGB3NC120HDT4, N-Channel IGBT, 14 A 1.2 kV, 3-Pin TO-263, Surface
- RS Stock No.:
- 151-939
- Mfr. Part No.:
- STGB3NC120HDT4
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€1,161.00
(exc. VAT)
€1,428.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | €1.161 | €1,161.00 |
| 2000 - 4000 | €1.147 | €1,147.00 |
| 5000 + | €1.133 | €1,133.00 |
*price indicative
- RS Stock No.:
- 151-939
- Mfr. Part No.:
- STGB3NC120HDT4
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Continuous Collector Current Ic | 14A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 75W | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 15ns | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.4mm | |
| Standards/Approvals | No | |
| Length | 16mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Continuous Collector Current Ic 14A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 75W | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 15ns | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 4.4mm | ||
Standards/Approvals No | ||
Length 16mm | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics IGBT shows an excellent trade off between low conduction losses and fast switching performance. It is designed in Power MESH technology combined with high voltage ultrafast diode.
High voltage capability
High speed
Very soft ultrafast recovery anti parallel diode
Related links
- STMicroelectronics STGB3NC120HDT4 14 A 1.2 kV Surface
- onsemi HGT1S10N120BNST 35 A 1.2 kV Surface
- STMicroelectronics STGYA75H120DF2 150 A 1.2 kV Through Hole
- STMicroelectronics STGD5NB120SZT4 5 A 1.2 kV Surface
- STMicroelectronics STGF3NC120HD 6 A 1.2 kV Through Hole
- STMicroelectronics STGW30NC120HD 30 A 1.2 kV Through Hole
- Infineon FF450R12KT4HOSA1 450 A 1.2 kV Clamp
- Starpower DG50A12TASS 100 A 1.2 kV, 3-Pin TO-247-3L
