STMicroelectronics STGB20N45LZAG, N-Channel IGBT, 25 A 450 V, 3-Pin TO-263, Surface
- RS Stock No.:
- 164-6956
- Mfr. Part No.:
- STGB20N45LZAG
- Manufacturer:
- STMicroelectronics
Add 2000 more to save €204.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€1,374.00
(exc. VAT)
€1,690.00
(inc. VAT)
- Shipping from 08 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | €1.374 | €1,374.00 | - |
| 2000 - 4000 | €1.272 | €1,272.00 | €204.00 |
| 5000 + | €1.256 | €1,256.00 | €590.00 |
*price indicative
- RS Stock No.:
- 164-6956
- Mfr. Part No.:
- STGB20N45LZAG
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 25A | |
| Maximum Collector Emitter Voltage Vceo | 450V | |
| Maximum Power Dissipation Pd | 150W | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 8.4μs | |
| Maximum Gate Emitter Voltage VGEO | 16 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.55V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101 | |
| Length | 10.4mm | |
| Width | 9.35mm | |
| Series | Automotive Grade | |
| Height | 4.6mm | |
| Energy Rating | 300mJ | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 25A | ||
Maximum Collector Emitter Voltage Vceo 450V | ||
Maximum Power Dissipation Pd 150W | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 8.4μs | ||
Maximum Gate Emitter Voltage VGEO 16 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.55V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101 | ||
Length 10.4mm | ||
Width 9.35mm | ||
Series Automotive Grade | ||
Height 4.6mm | ||
Energy Rating 300mJ | ||
Automotive Standard AEC-Q101 | ||
Related links
- STMicroelectronics STGB20N45LZAG 25 A 450 V Surface
- STMicroelectronics STGD20N45LZAG 25 A 450 V Surface
- STMicroelectronics 10 A 375 V Surface
- STMicroelectronics STGB10NC60HDT4 20 A 600 V Surface
- STMicroelectronics STGB10NC60KDT4 20 A 600 V Surface
- STMicroelectronics STGB30H65DFB2 50 A 650 V Surface
- STMicroelectronics STGB3NC120HDT4 14 A 1.2 kV Surface
- STMicroelectronics STGB10NB37LZT4 10 A 375 V Surface
