ROHM RGW60NL65HRBTL IGBT, 30 A 650 V, 3-Pin TO-263L, Surface
- RS Stock No.:
- 264-660
- Mfr. Part No.:
- RGW60NL65HRBTL
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€8.50
(exc. VAT)
€10.46
(inc. VAT)
In Stock
- Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €4.25 | €8.50 |
| 20 - 198 | €3.83 | €7.66 |
| 200 - 998 | €3.53 | €7.06 |
| 1000 - 1998 | €3.27 | €6.54 |
| 2000 + | €2.935 | €5.87 |
*price indicative
- RS Stock No.:
- 264-660
- Mfr. Part No.:
- RGW60NL65HRBTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 30A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 183W | |
| Package Type | TO-263L | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 30A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 183W | ||
Package Type TO-263L | ||
Mount Type Surface | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.5V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The ROHM High-speed, fast-switching IGBT designed for automotive applications. It features a low collector-emitter saturation voltage, low switching loss, and soft switching, making it suitable for on-board chargers, DC-DC converters, and industrial inverters.
AEC Q101 Qualified
Pb free Lead Plating
RoHS Compliant
Collector Emitter Voltage 650V
Continuous Collector Current 30A
Related links
- ROHM RGW60NL65DHRBTL IGBT 3-Pin TO-263L, Surface
- ROHM RGS60NL65HRBTL IGBT 3-Pin TO-263L, Surface Mount
- ROHM RGS30NL65DHRBTL IGBT 3-Pin TO-263L, Surface
- ROHM IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGS50NL65DHRBTL IGBT 3-Pin TO-263L, Surface Mount
- ROHM RGS60NL65DHRBTL IGBT 3-Pin TO-263L, Surface Mount
- ROHM RGS80NL65HRBTL IGBT 3-Pin TO-263L, Surface Mount
- ROHM RGW40NL65HRBTL IGBT 3-Pin TO-263L, Surface
