ROHM RGS50NL65DHRBTL IGBT, 50 A 650 V, 3-Pin TO-263L, Surface Mount
- RS Stock No.:
- 264-675
- Mfr. Part No.:
- RGS50NL65DHRBTL
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 264-675
- Mfr. Part No.:
- RGS50NL65DHRBTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Continuous Collector Current | 50 A | |
| Maximum Collector Emitter Voltage | 650 V | |
| Maximum Gate Emitter Voltage | ±30V | |
| Maximum Power Dissipation | 206 W | |
| Package Type | TO-263L | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Continuous Collector Current 50 A | ||
Maximum Collector Emitter Voltage 650 V | ||
Maximum Gate Emitter Voltage ±30V | ||
Maximum Power Dissipation 206 W | ||
Package Type TO-263L | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
The ROHM Field Stop Trench IGBT, suitable for automotive and industrial applications. It features low collector-emitter saturation voltage and short circuit withstand time of 8μs, making it ideal for heaters in automotive systems. With its robust design, it ensures reliable performance under demanding conditions. Additionally, it comes with a built-in Very Fast & Soft Recovery FRD, enhancing its performance and reliability.
AEC Q101 Qualified
Pb free Lead Plating
RoHS Compliant
Collector Emitter Voltage 650V
Continuous Collector Current 25A
Pb free Lead Plating
RoHS Compliant
Collector Emitter Voltage 650V
Continuous Collector Current 25A
Related links
- ROHM RGS60NL65HRBTL IGBT 3-Pin TO-263L, Surface Mount
- ROHM RGS80NL65HRBTL IGBT 3-Pin TO-263L, Surface Mount
- ROHM RGS60NL65DHRBTL IGBT 3-Pin TO-263L, Surface Mount
- ROHM RGS50NL65HRBTL IGBT 3-Pin TO-263L, Surface
- ROHM RGS30NL65HRBTL IGBT 3-Pin TO-263L, Surface
- ROHM RGW60NL65HRBTL IGBT 3-Pin TO-263L, Surface
- ROHM RGW60NL65DHRBTL IGBT 3-Pin TO-263L, Surface
- ROHM RGS30NL65DHRBTL IGBT 3-Pin TO-263L, Surface
